Part Details for MAX8868EUK33+T by Maxim Integrated Products
Results Overview of MAX8868EUK33+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8868EUK33+T Information
MAX8868EUK33+T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8868EUK33+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX8868EUK33+TTR-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA SOT23-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4285 / $1.4576 | Buy Now |
|
ComSIT USA | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for MAX8868EUK33+T
MAX8868EUK33+T CAD Models
MAX8868EUK33+T Part Data Attributes
|
MAX8868EUK33+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8868EUK33+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 3.3V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.12 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX8868EUK33+T
This table gives cross-reference parts and alternative options found for MAX8868EUK33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8868EUK33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8868EUK33+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, PDSO5, MO-178, SOT-23, 5 PIN | MAX8868EUK33+T vs MAX8868EUK33+ |
MAX8868EUK33+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX8868EUK33+T involves placing the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a separate power plane for the input and output voltages to reduce noise and ensure proper operation.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the input and output capacitors should be chosen to ensure a stable output voltage. A minimum of 1uF ceramic capacitor is recommended for the output capacitor, and a minimum of 2.2uF ceramic capacitor is recommended for the input capacitor.
-
The MAX8868EUK33+T can handle a maximum input voltage of 5.5V. Exceeding this voltage may damage the device or affect its performance.
-
The MAX8868EUK33+T is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to derate the output current and ensure proper thermal management to ensure reliable operation.
-
To troubleshoot issues with the MAX8868EUK33+T, start by checking the input and output voltages, ensuring they are within the recommended range. Verify that the input and output capacitors are properly connected and meet the recommended values. Check for any signs of overheating, and ensure the device is properly soldered and mounted on the PCB.