Part Details for MAX883CSA+T by Maxim Integrated Products
Results Overview of MAX883CSA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX883CSA+T Information
MAX883CSA+T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX883CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX883CSA+TCT-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4200 In Stock |
|
$2.7792 / $5.0100 | Buy Now |
|
Bristol Electronics | 1301 |
|
RFQ |
Part Details for MAX883CSA+T
MAX883CSA+T CAD Models
MAX883CSA+T Part Data Attributes
|
MAX883CSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX883CSA+T
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.44V Dropout, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.44 V | |
Dropout Voltage1-Nom | 0.22 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.33 | |
Load Regulation-Max(%) | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for MAX883CSA+T
This table gives cross-reference parts and alternative options found for MAX883CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX883CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX883ESA+ | Maxim Integrated Products | $5.9268 | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+T vs MAX883ESA+ |
MAX883CSA-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+T vs MAX883CSA-T |
MAX883CSA+ | Analog Devices Inc | Check for Price | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX883CSA+T vs MAX883CSA+ |
MAX883CSA+T | Analog Devices Inc | Check for Price | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX883CSA+T vs MAX883CSA+T |
MAX883ESA-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+T vs MAX883ESA-T |
MAX883CSA | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+T vs MAX883CSA |
MAX883ESA+T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+T vs MAX883ESA+T |
MAX883CSA+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX883CSA+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device near the power source and to use a low-ESR capacitor for the output filter.
-
To ensure stability, it's essential to follow the recommended component values and layout guidelines in the datasheet. Additionally, make sure the input and output capacitors are of high quality and have low ESR. It's also recommended to add a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
-
The MAX883CSA+T can handle input voltages up to 12V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
The MAX883CSA+T is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Make sure to follow the recommended thermal design guidelines and consider using a heat sink if necessary.
-
To troubleshoot issues with the MAX883CSA+T, start by verifying the input voltage and current, and checking the output voltage and current. Use an oscilloscope to check for oscillations or noise on the output. Also, check the component values and layout to ensure they match the recommended values and guidelines. If the issue persists, consult the datasheet and application notes for further guidance.