-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX883CSA+ by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX883CSA
|
Mouser Electronics | LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low- RoHS: Compliant | 1460 |
|
$3.4500 / $6.0100 | Buy Now |
|
Analog Devices Inc | 5V/3.3V or Adjustable, Low-Dro Package Multiple: 1 | 2259 |
|
$2.6600 / $7.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX883CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX883CSA+
Analog Devices Inc
5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-08-16 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.44 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.33 | |
Load Regulation-Max(%) | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 11 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX883CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX883CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX883ESA+ | Maxim Integrated Products | $5.9268 | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+ vs MAX883ESA+ |
MAX883CSA-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+ vs MAX883CSA-T |
MAX883CSA+T | Analog Devices Inc | Check for Price | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 200mA Linear Regulator with Standby Mode, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX883CSA+ vs MAX883CSA+T |
MAX883ESA-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+ vs MAX883ESA-T |
MAX883CSA | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+ vs MAX883CSA |
MAX883ESA+T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.75V Min, 5.25V Max, 0.44V Dropout, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX883CSA+ vs MAX883ESA+T |