Part Details for MAX860MSA/PR2 by Maxim Integrated Products
Results Overview of MAX860MSA/PR2 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX860MSA/PR2 Information
MAX860MSA/PR2 by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX860MSA/PR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX860MSA/PR2-ND
|
DigiKey | IC REG CHARG PUMP INV 50MA 8SOIC Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1428 In Stock |
|
$3.7500 | Buy Now |
|
Rochester Electronics | MAX860 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1428 |
|
$2.8900 / $3.6100 | Buy Now |
Part Details for MAX860MSA/PR2
MAX860MSA/PR2 CAD Models
MAX860MSA/PR2 Part Data Attributes
|
MAX860MSA/PR2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX860MSA/PR2
Maxim Integrated Products
Switched Capacitor Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 130 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
MAX860MSA/PR2 Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX860MSA/PR2 involves keeping the input and output pins separate, using a ground plane to reduce noise, and placing the device close to the power source to minimize voltage drops. Additionally, it's recommended to use a 4-layer PCB with a solid ground plane and to avoid routing high-frequency signals near the device.
-
To ensure stability, it's essential to follow the recommended layout and placement guidelines, use a sufficient output capacitor (at least 10uF), and ensure that the input voltage is within the recommended range. Additionally, the device should be decoupled from the power source using a 10uF capacitor, and the output should be filtered using a 10nF capacitor.
-
The MAX860MSA/PR2 can handle input voltages up to 18V, but it's recommended to operate within the 4.5V to 16V range for optimal performance and reliability.
-
The MAX860MSA/PR2 is rated for operation up to 125°C, but it's essential to ensure that the device is properly derated for high-temperature operation. The device's power dissipation should be limited to ensure that the junction temperature does not exceed 150°C.
-
To troubleshoot issues with the MAX860MSA/PR2, start by verifying the input voltage and current, checking for proper decoupling and filtering, and ensuring that the device is properly soldered and connected. Use an oscilloscope to check for oscillations or noise on the output, and consult the datasheet and application notes for guidance on troubleshooting common issues.