Part Details for MAX853ESA+T by Analog Devices Inc
Results Overview of MAX853ESA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX853ESA+T Information
MAX853ESA+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX853ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX853ESAT
|
Mouser Electronics | Switching Voltage Regulators Low-Noise, Regulated, Negative Charge Pu RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
Analog Devices Inc | Low-Noise, Regulated, Negative Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.0400 / $4.0898 | Buy Now |
|
Vyrian | Peripheral ICs | 835 |
|
RFQ |
Part Details for MAX853ESA+T
MAX853ESA+T CAD Models
MAX853ESA+T Part Data Attributes
|
MAX853ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX853ESA+T
Analog Devices Inc
Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX853ESA+T
This table gives cross-reference parts and alternative options found for MAX853ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX853ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX850ESA+T | Maxim Integrated Products | $1.1696 | Switched Capacitor Regulator, 0.005A, 100kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | MAX853ESA+T vs MAX850ESA+T |
MAX853CSA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX853ESA+T vs MAX853CSA+ |
MAX851ESA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | MAX853ESA+T vs MAX851ESA-T |
MAX853ESA+ | Analog Devices Inc | Check for Price | Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX853ESA+T vs MAX853ESA+ |
MAX851ISA+T | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, BIPolar, PDSO8 | MAX853ESA+T vs MAX851ISA+T |
MAX850ISA+ | Analog Devices Inc | Check for Price | Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | MAX853ESA+T vs MAX850ISA+ |
MAX850CSA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX853ESA+T vs MAX850CSA-T |
MAX850ESA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | MAX853ESA+T vs MAX850ESA+ |
MAX851CSA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX853ESA+T vs MAX851CSA-T |
MAX850CSA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | MAX853ESA+T vs MAX850CSA+ |