Part Details for MAX8216ESD+T by Maxim Integrated Products
Results Overview of MAX8216ESD+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8216ESD+T Information
MAX8216ESD+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8216ESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX8216ESD+TCT-ND
|
DigiKey | IC SUPERVISOR 5 CHANNEL 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0898 / $10.3100 | Buy Now |
|
Quest Components | 2 |
|
$5.4200 / $8.1300 | Buy Now | |
|
LCSC | 2.7V11V 5 SOIC-14 Supervisor and Reset ICs ROHS | 8 |
|
$13.4030 / $16.9197 | Buy Now |
Part Details for MAX8216ESD+T
MAX8216ESD+T CAD Models
MAX8216ESD+T Part Data Attributes
|
MAX8216ESD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8216ESD+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX8216ESD+T
This table gives cross-reference parts and alternative options found for MAX8216ESD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8216ESD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8216ESD+ | Maxim Integrated Products | $2.0508 | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, LEAD FREE, PLASTIC, SOP-14 | MAX8216ESD+T vs MAX8216ESD+ |
MAX8216ESD+T | Analog Devices Inc | Check for Price | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX8216ESD+T vs MAX8216ESD+T |
MAX8216CSD+T | Analog Devices Inc | Check for Price | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | MAX8216ESD+T vs MAX8216CSD+T |
MAX8216ESD+T Frequently Asked Questions (FAQ)
-
The MAX8216ESD+T should be placed close to the power source, and the input and output capacitors should be placed as close to the device as possible. The device should be oriented to minimize loop area and reduce radiated emissions. A solid ground plane and a low-impedance power supply are also recommended.
-
The MAX8216ESD+T requires a minimum of 1uF ceramic capacitor between the VIN pin and GND, and a 10uF electrolytic capacitor between the VOUT pin and GND. Additional bypass capacitors may be required depending on the specific application and layout.
-
The MAX8216ESD+T can handle input voltages up to 28V, but it is recommended to operate within the specified input voltage range of 4.5V to 24V for optimal performance and reliability.
-
The output voltage of the MAX8216ESD+T can be adjusted by connecting a resistor divider network between the VOUT pin and the ADJ pin. The output voltage can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The MAX8216ESD+T can deliver up to 1A of output current, but the maximum output current may be limited by the input voltage, output voltage, and thermal considerations.