-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8216CSD+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8216CSD
|
Mouser Electronics | Supervisory Circuits 5V, 12V ( 15V) Dedicated Microprocessor Voltage Monitors RoHS: Compliant | 456 |
|
$5.4000 / $8.1200 | Buy Now |
|
Analog Devices Inc | ±5V, ±12V (±15V) Dedicated Mic Package Multiple: 1 | 345 |
|
$5.4000 / $8.3400 | Buy Now |
DISTI #
MAX8216CSD+
|
TME | IC: supervisor circuit, power on reset monitor (PoR), 2.7÷11VDC Min Qty: 1 | 0 |
|
$3.8800 / $5.2300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8216CSD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8216CSD+
Analog Devices Inc
±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1993-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX8216CSD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8216CSD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8216ESD+ | Maxim Integrated Products | $2.0508 | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, LEAD FREE, PLASTIC, SOP-14 | MAX8216CSD+ vs MAX8216ESD+ |
MAX8216ESD+T | Analog Devices Inc | Check for Price | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX8216CSD+ vs MAX8216ESD+T |
MAX8216CSD+T | Analog Devices Inc | Check for Price | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | MAX8216CSD+ vs MAX8216CSD+T |
The recommended layout and placement for the MAX8216CSD+ involves keeping the input and output pins as close as possible to the device, using a ground plane to reduce noise, and placing the decoupling capacitors close to the device's power pins. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the application note AN-1149 for more details.
To ensure the accuracy of the voltage monitoring function, it is essential to use a high-precision voltage reference, such as the internal 1.25V reference of the MAX8216CSD+. Additionally, the input voltage range should be within the specified range, and the input impedance should be high enough to prevent loading effects. It is also recommended to use a low-noise, low-impedance power supply and to minimize noise coupling to the input pins.
The hysteresis pin (HYST) sets the hysteresis voltage of the undervoltage and overvoltage detection thresholds. A higher hysteresis voltage reduces the sensitivity to noise and prevents false triggering. The hysteresis pin can be connected to VCC, GND, or a resistor divider network to set the desired hysteresis voltage. Refer to the datasheet for more information on setting the hysteresis voltage.
The power-on reset (POR) function of the MAX8216CSD+ ensures that the device is in a known state during power-up and power-down sequences. To handle the POR function, ensure that the power supply voltage rises monotonically and does not droop during power-up. During power-down, ensure that the power supply voltage falls below the POR threshold to reset the device. Refer to the datasheet for more information on the POR function.
When using the MAX8216CSD+ in a high-temperature environment, consider the device's operating temperature range (-40°C to +125°C) and the potential for thermal-induced errors. Ensure that the device is properly heatsinked, and the PCB is designed to minimize thermal gradients. Additionally, consider the potential for voltage reference drift and ensure that the device is calibrated for the operating temperature range.