Part Details for MAX813LESA-T by Maxim Integrated Products
Results Overview of MAX813LESA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX813LESA-T Information
MAX813LESA-T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX813LESA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL 8SOIC | 260000 |
|
$0.6098 / $0.9148 | Buy Now |
Part Details for MAX813LESA-T
MAX813LESA-T CAD Models
MAX813LESA-T Part Data Attributes
|
MAX813LESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX813LESA-T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX813LESA-T
This table gives cross-reference parts and alternative options found for MAX813LESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX813LESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX813LESA+ | Analog Devices Inc | $3.6978 | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX813LESA-T vs MAX813LESA+ |
MAX813LESA+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX813LESA-T vs MAX813LESA+ |
MAX813LESA-T Frequently Asked Questions (FAQ)
-
The MAX813LESA-T is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce noise and EMI.
-
The MAX813LESA-T has a built-in POR circuit that ensures the device powers up in a known state. The startup sequence should be carefully managed to ensure that the input voltage is stable and within the recommended range before enabling the device. The POR timing can be adjusted using external resistors and capacitors, but care should be taken to ensure that the timing is within the recommended specifications.
-
The recommended input capacitor value and type for the MAX813LESA-T depend on the specific application and operating conditions. In general, a low-ESR ceramic capacitor with a value of 1-10uF is recommended. The capacitor should be placed as close as possible to the input pin and connected to a solid ground plane to reduce noise and EMI.
-
The MAX813LESA-T is rated for operation over a temperature range of -40°C to +125°C. To ensure the device operates within this range, it is recommended to provide adequate heat sinking and thermal management, especially in high-power applications. The device should also be protected from extreme temperatures and thermal shocks.
-
Common failure modes for the MAX813LESA-T include overvoltage, undervoltage, and overheating. To mitigate these failure modes, it is recommended to use overvoltage protection (OVP) and undervoltage protection (UVP) circuits, and to ensure adequate heat sinking and thermal management. Additionally, the device should be operated within the recommended specifications and guidelines.