-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX811TEUS+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9612
|
Newark | Mp Voltage Monitor, 5.5V, Sot-143-4, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3.08V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Analog Devices MAX811TEUS+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5688 |
|
$2.1700 / $3.3400 | Buy Now |
DISTI #
700-MAX811TEUST
|
Mouser Electronics | Supervisory Circuits 4-Pin P Voltage Monitors with Manual Reset Input RoHS: Compliant | 15454 |
|
$2.2700 / $4.3900 | Buy Now |
DISTI #
V72:2272_23782219
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 27 |
|
$2.3340 / $3.2600 | Buy Now |
|
Analog Devices Inc | 4-Pin µP Voltage Monitors with Min Qty: 1 Package Multiple: 1 | 1141 |
|
$2.2755 / $5.9800 | Buy Now |
DISTI #
68403686
|
Verical | Processor Supervisor 3.08V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 27 |
|
$2.3340 / $3.2600 | Buy Now |
|
Rochester Electronics | MAX811 - Voltage Monitors with Manual Reset Input RoHS: Compliant Status: Active Min Qty: 1 | 2075 |
|
$1.9100 / $2.3900 | Buy Now |
DISTI #
MAX811TEUS+T
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 3 | 1595 |
|
$0.3710 / $0.6630 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 928 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX811TEUS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX811TEUS+T
Analog Devices Inc
4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | LEAD FREE, TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-12-22 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX811TEUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX811TEUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX811TEUS | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, SOT-143, 4 PIN | MAX811TEUS+T vs MAX811TEUS |
The recommended input voltage range for the MAX811TEUS+T is 2.7V to 5.5V.
To ensure the MAX811TEUS+T is in a stable state during power-up, it is recommended to add a 1uF capacitor between the VCC pin and GND, and a 10kΩ resistor between the VCC pin and the input voltage source.
The EN (Enable) pin is used to enable or disable the voltage regulator. When the EN pin is high, the regulator is enabled, and when it is low, the regulator is disabled.
The output capacitor should be chosen based on the output voltage and current requirements. A minimum capacitance of 1uF is recommended, but a larger capacitance may be required for higher output currents.
The thermal shutdown temperature of the MAX811TEUS+T is typically around 150°C, but this can vary depending on the specific application and operating conditions.