-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX811SEUS+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX811SEUST
|
Mouser Electronics | Supervisory Circuits 4-Pin P Voltage Monitors with Manual Reset Input RoHS: Compliant | 4774 |
|
$2.3200 / $4.5600 | Buy Now |
|
Analog Devices Inc | 4-Pin µP Voltage Monitors with Min Qty: 1 Package Multiple: 1 | 588 |
|
$2.3125 / $6.0500 | Buy Now |
|
Rochester Electronics | MAX811 - Voltage Monitors with Manual Reset Input RoHS: Compliant Status: Active Min Qty: 1 | 2104 |
|
$1.9400 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX811SEUS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX811SEUS+T
Analog Devices Inc
4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | LEAD FREE, TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-12-22 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MAX811SEUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX811SEUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX811SEUS | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, SOT-143, 4 PIN | MAX811SEUS+T vs MAX811SEUS |
The MAX811SEUS+T is a sensitive device and requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces separate to minimize crosstalk. Additionally, it is recommended to use a 10uF capacitor between the VIN and GND pins to filter out high-frequency noise.
To ensure the MAX811SEUS+T is properly powered up and initialized, it is recommended to follow a specific power-up sequence. First, apply a valid input voltage (VIN) to the device, then wait for the internal voltage regulator to stabilize (typically 10ms). After that, apply a valid input signal to the device. It is also recommended to add a 1uF capacitor between the EN pin and GND to filter out noise and ensure proper startup.
The MAX811SEUS+T can handle input voltages up to 5.5V. However, it is recommended to operate the device within the recommended input voltage range of 2.7V to 5.5V to ensure optimal performance and reliability.
To troubleshoot issues with the MAX811SEUS+T, first check the input voltage and ensure it is within the recommended range. Next, verify that the device is properly powered up and initialized. Check for any signs of overheating, and ensure that the device is properly cooled. Use an oscilloscope to monitor the input and output signals, and check for any signs of noise or oscillation. If the issue persists, consult the datasheet and application notes for further troubleshooting guidance.
The MAX811SEUS+T is rated for operation up to 125°C. However, it is recommended to derate the device's performance at high temperatures to ensure reliability and prevent overheating. Consult the datasheet and application notes for specific guidance on using the device in high-temperature applications.