Part Details for MAX811SEUS+ by Maxim Integrated Products
Results Overview of MAX811SEUS+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX811SEUS+ Information
MAX811SEUS+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX811SEUS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 475 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | 380 |
|
$1.1700 / $3.6000 | Buy Now |
Part Details for MAX811SEUS+
MAX811SEUS+ CAD Models
MAX811SEUS+ Part Data Attributes
|
MAX811SEUS+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX811SEUS+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX811SEUS+
This table gives cross-reference parts and alternative options found for MAX811SEUS+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX811SEUS+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX811SEUS+T | Maxim Integrated Products | $2.6314 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | MAX811SEUS+ vs MAX811SEUS+T |
MAX811SEUS-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | MAX811SEUS+ vs MAX811SEUS-T |
MAX811SEUS+ Frequently Asked Questions (FAQ)
-
The MAX811SEUS+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
The MAX811SEUS+ has a specific power-up sequence requirement. It is recommended to power up the input voltage (VIN) before the enable pin (EN) to ensure proper startup. Additionally, the EN pin should be tied to a logic high or low level, and not left floating.
-
The MAX811SEUS+ can handle input voltages up to 28V, but it is recommended to operate within the specified input voltage range of 4.5V to 16V for optimal performance and reliability.
-
The output voltage of the MAX811SEUS+ can be calculated using the formula: VOUT = (VIN x (R1/R2)), where R1 and R2 are the resistors connected to the FB pin. The output voltage range is adjustable from 1.25V to 11V.
-
The EN pin is an active-high enable input that allows the user to turn the device on or off. When the EN pin is high, the device is enabled and operates normally. When the EN pin is low, the device is disabled and enters a low-power shutdown mode.