Part Details for MAX806TCSA+ by Maxim Integrated Products
Results Overview of MAX806TCSA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX806TCSA+ Information
MAX806TCSA+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX806TCSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX806TCSA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
102 In Stock |
|
$11.3537 / $17.6200 | Buy Now |
Part Details for MAX806TCSA+
MAX806TCSA+ CAD Models
MAX806TCSA+ Part Data Attributes
|
MAX806TCSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX806TCSA+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX806TCSA+
This table gives cross-reference parts and alternative options found for MAX806TCSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX806TCSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX806TESA-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | MAX806TCSA+ vs MAX806TESA-T |
MAX806TESA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | MAX806TCSA+ vs MAX806TESA |
MAX806TCSA+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | MAX806TCSA+ vs MAX806TCSA+T |
MAX806TCSA+ | Analog Devices Inc | Check for Price | 3.0V/3.3V Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX806TCSA+ vs MAX806TCSA+ |
MAX806TESA+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | MAX806TCSA+ vs MAX806TESA+T |
MAX806TCSA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | MAX806TCSA+ vs MAX806TCSA |
MAX806TCSA+T | Analog Devices Inc | Check for Price | 3.0V/3.3V Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX806TCSA+ vs MAX806TCSA+T |
MAX806TCSA | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | MAX806TCSA+ vs MAX806TCSA |
MAX806TCSA+ Frequently Asked Questions (FAQ)
-
The MAX806TCSA+ is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and coupling. Additionally, it is recommended to use a 10nF capacitor between the BYPASS pin and GND to filter out high-frequency noise.
-
The MAX806TCSA+ requires a proper power-up sequence to ensure correct operation. It is recommended to power up the device with a slow ramp-up of the input voltage (typically 1ms to 10ms) to allow the internal voltage regulators to stabilize. Additionally, the EN pin should be pulled high after the input voltage has reached its nominal value to enable the device.
-
The MAX806TCSA+ is designed to operate with input voltages up to 6V. However, it is recommended to limit the input voltage to 5.5V to ensure reliable operation and to prevent damage to the device.
-
To troubleshoot issues with the MAX806TCSA+ not producing the expected output voltage, check the input voltage, ensure the EN pin is properly pulled high, and verify that the output capacitor is properly sized and connected. Also, check for any signs of overheating, such as excessive current draw or high junction temperature.
-
The MAX806TCSA+ is rated for operation up to 125°C. However, it is recommended to derate the device's performance and ensure proper thermal management to prevent overheating and ensure reliable operation in high-temperature environments.