Part Details for MAX805SESA+ by Maxim Integrated Products
Results Overview of MAX805SESA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX805SESA+ Information
MAX805SESA+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX805SESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX805 Microprocessor Supervisory Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$3.6100 / $4.5100 | Buy Now |
Part Details for MAX805SESA+
MAX805SESA+ CAD Models
MAX805SESA+ Part Data Attributes
|
MAX805SESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX805SESA+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MNL RST:N;PW FL IO:Y;PRG RST DLY:N;WD:Y;WDO:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.02 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX805SESA+
This table gives cross-reference parts and alternative options found for MAX805SESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX805SESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP805SCN-L | Exar Corporation | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | MAX805SESA+ vs SP805SCN-L |
MAX805SCSA-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | MAX805SESA+ vs MAX805SCSA-T |
SP805SEN | Sipex Corporation | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | MAX805SESA+ vs SP805SEN |
SP805SCN-L/TR | Exar Corporation | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | MAX805SESA+ vs SP805SCN-L/TR |
SP805SCN | Sipex Corporation | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOIC-8 | MAX805SESA+ vs SP805SCN |
MAX805SESA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | MAX805SESA+ vs MAX805SESA |
SP805SEN-L | Exar Corporation | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | MAX805SESA+ vs SP805SEN-L |
SP805SEN/TR | Sipex Corporation | Check for Price | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | MAX805SESA+ vs SP805SEN/TR |
SP805SCN-L/TR | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 | MAX805SESA+ vs SP805SCN-L/TR |