Part Details for MAX793RCSE+T by Maxim Integrated Products
Results Overview of MAX793RCSE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX793RCSE+T Information
MAX793RCSE+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX793RCSE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX793RCSE+T-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0729 | Buy Now |
Part Details for MAX793RCSE+T
MAX793RCSE+T CAD Models
MAX793RCSE+T Part Data Attributes
|
MAX793RCSE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX793RCSE+T
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.72 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX793RCSE+T
This table gives cross-reference parts and alternative options found for MAX793RCSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX793RCSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX793RESE | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX793RCSE+T vs MAX793RESE |
MAX793RCSE | Rochester Electronics LLC | Check for Price | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX793RCSE+T vs MAX793RCSE |
MAX793RCSE+ | Analog Devices Inc | Check for Price | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX793RCSE+T vs MAX793RCSE+ |
MAX793RESE+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | MAX793RCSE+T vs MAX793RESE+T |
MAX793RESE+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | MAX793RCSE+T vs MAX793RESE+ |
MAX793RESE+T | Analog Devices Inc | Check for Price | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX793RCSE+T vs MAX793RESE+T |
MAX793RCSE+T | Analog Devices Inc | Check for Price | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX793RCSE+T vs MAX793RCSE+T |
MAX793RCSE+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX793RCSE+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB under the device, and to use a heat sink or thermal interface material (TIM) to dissipate heat. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The MAX793RCSE+T can handle input voltages up to 18V, but it's recommended to operate the device within the specified input voltage range of 4.5V to 16V to ensure optimal performance and reliability.
-
The MAX793RCSE+T is rated for operation up to 125°C, but it's recommended to derate the device's output current and input voltage as the temperature increases to ensure reliability and prevent thermal shutdown.
-
To troubleshoot issues with the MAX793RCSE+T, check the input voltage, output load, and PCB layout for any issues. Verify that the device is properly decoupled and that the output capacitor is of sufficient value and type. Also, check for any signs of overheating or thermal shutdown.