Part Details for MAX792LCSE+ by Analog Devices Inc
Results Overview of MAX792LCSE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX792LCSE+ Information
MAX792LCSE+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX792LCSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX792LCSE
|
Mouser Electronics | Supervisory Circuits Microprocessor and Nonvolatile Memory Su RoHS: Compliant | 52 |
|
$7.4900 / $14.9600 | Buy Now |
|
Analog Devices Inc | Microprocessor and Nonvolatile Package Multiple: 1 | 945 |
|
$7.9416 / $12.8900 | Buy Now |
Part Details for MAX792LCSE+
MAX792LCSE+ CAD Models
MAX792LCSE+ Part Data Attributes
|
MAX792LCSE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX792LCSE+
Analog Devices Inc
Microprocessor and Nonvolatile Memory Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-09-21 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX792LCSE+
This table gives cross-reference parts and alternative options found for MAX792LCSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX792LCSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX792LESE-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX792LCSE+ vs MAX792LESE-T |
MAX792LCSE+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | MAX792LCSE+ vs MAX792LCSE+ |
MAX792LCSE | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX792LCSE+ vs MAX792LCSE |
MAX792LCSE | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX792LCSE+ vs MAX792LCSE |
MAX792LESE+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | MAX792LCSE+ vs MAX792LESE+ |
MAX792LCSE-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX792LCSE+ vs MAX792LCSE-T |
MAX792LCSE+ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the MAX792LCSE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to place the device close to the power supply and use short, direct traces to reduce noise and EMI.
-
To ensure proper power and bypassing, connect a 0.1μF ceramic capacitor between VCC and GND, and a 10μF electrolytic capacitor between VCC and GND. Place these capacitors close to the device and use short traces to reduce inductance. Additionally, ensure the power supply is stable and can provide the required current.
-
The MAX792LCSE+ has an operating temperature range of -40°C to +125°C. However, it's essential to note that the device's performance and accuracy may degrade at extreme temperatures. Ensure proper thermal management and consider the device's thermal characteristics when designing your system.
-
The MAX792LCSE+ is a highly configurable device. To configure it for a specific application, refer to the datasheet and application notes. Determine the required settings for the device's registers, such as the clock frequency, data format, and gain settings. Use the provided software tools or write custom code to configure the device according to your application's needs.
-
Common pitfalls to avoid when designing with the MAX792LCSE+ include inadequate power supply decoupling, poor layout and routing, and incorrect configuration of the device's registers. Additionally, ensure the device is properly protected from ESD and overvoltage conditions. Follow the recommended design practices and guidelines to avoid these common pitfalls.