Part Details for MAX792LCSE+T by Analog Devices Inc
Results Overview of MAX792LCSE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX792LCSE+T Information
MAX792LCSE+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX792LCSE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX792LCSET
|
Mouser Electronics | Supervisory Circuits Microprocessor and Nonvolatile Memory Su RoHS: Compliant | 0 |
|
$7.4200 | Order Now |
|
Analog Devices Inc | Microprocessor and Nonvolatile Min Qty: 1 Package Multiple: 1 | 2817 |
|
$7.7533 / $12.8900 | Buy Now |
Part Details for MAX792LCSE+T
MAX792LCSE+T CAD Models
MAX792LCSE+T Part Data Attributes
|
MAX792LCSE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX792LCSE+T
Analog Devices Inc
Microprocessor and Nonvolatile Memory Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-09-21 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX792LCSE+T
This table gives cross-reference parts and alternative options found for MAX792LCSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX792LCSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX792LCSE+ | Analog Devices Inc | Check for Price | Microprocessor and Nonvolatile Memory Supervisory Circuits, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX792LCSE+T vs MAX792LCSE+ |
MAX792LESE-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX792LCSE+T vs MAX792LESE-T |
MAX792LCSE+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | MAX792LCSE+T vs MAX792LCSE+ |
MAX792LCSE | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX792LCSE+T vs MAX792LCSE |
MAX792LCSE | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX792LCSE+T vs MAX792LCSE |
MAX792LESE+ | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | MAX792LCSE+T vs MAX792LESE+ |
MAX792LCSE-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX792LCSE+T vs MAX792LCSE-T |