Part Details for MAX7490CEE by Rochester Electronics LLC
Results Overview of MAX7490CEE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7490CEE Information
MAX7490CEE by Rochester Electronics LLC is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for MAX7490CEE
MAX7490CEE CAD Models
MAX7490CEE Part Data Attributes
|
MAX7490CEE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX7490CEE
Rochester Electronics LLC
DUAL SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/ELLIPTIC, UNIVERSAL, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | COMMERCIAL | |
Response | UNIVERSAL | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transfer Characteristics | BUTTERWORTH/BESSEL/ELLIPTIC | |
Width | 3.9 mm |