Part Details for MAX7490CEE+T by Maxim Integrated Products
Results Overview of MAX7490CEE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7490CEE+T Information
MAX7490CEE+T by Maxim Integrated Products is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MAX7490CEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX7490CEE+T-ND
|
DigiKey | IC FILTER 40KHZ SWITCHED 16QSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2997 | Buy Now |
Part Details for MAX7490CEE+T
MAX7490CEE+T CAD Models
MAX7490CEE+T Part Data Attributes
|
MAX7490CEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7490CEE+T
Maxim Integrated Products
Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/ELLIPTIC | |
Width | 3.9116 mm |
Alternate Parts for MAX7490CEE+T
This table gives cross-reference parts and alternative options found for MAX7490CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7490CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7490CEE+ | Maxim Integrated Products | $6.4176 | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | MAX7490CEE+T vs MAX7490CEE+ |
MAX7490EEE+ | Analog Devices Inc | $7.0658 | Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX7490CEE+T vs MAX7490EEE+ |
MAX7490EEE+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | MAX7490CEE+T vs MAX7490EEE+ |
MAX7490CEE-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX7490CEE+T vs MAX7490CEE-T |
MAX7490CEE+ | Analog Devices Inc | Check for Price | Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | MAX7490CEE+T vs MAX7490CEE+ |
MAX7490EEE | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX7490CEE+T vs MAX7490EEE |
MAX7490CEE+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX7490CEE+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to place the device near the power source and to use a low-ESR capacitor for the output filter.
-
To ensure stability, it's essential to follow the recommended component values and layout guidelines in the datasheet. Additionally, make sure to use a sufficient output capacitor value and a low-ESR capacitor for the output filter. Also, avoid using a capacitor with a high ESL (Equivalent Series Inductance) value for the input filter.
-
The MAX7490CEE+T can handle a maximum input voltage of 5.5V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the recommended operating range to maintain the device's reliability and performance.
-
The MAX7490CEE+T is rated for operation up to 125°C. However, it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Make sure to follow the recommended thermal design guidelines and ensure proper heat sinking to prevent overheating.
-
To troubleshoot issues with the MAX7490CEE+T, start by verifying the input voltage and current, and ensure that the device is properly powered. Check the output voltage and current, and verify that the output filter components are properly connected. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.