Part Details for MAX743EWE by Rochester Electronics LLC
Results Overview of MAX743EWE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX743EWE Information
MAX743EWE by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX743EWE
MAX743EWE CAD Models
MAX743EWE Part Data Attributes
|
MAX743EWE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX743EWE
Rochester Electronics LLC
2 A DUAL SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PDSO16, 0.300 INCH, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MAX743EWE
This table gives cross-reference parts and alternative options found for MAX743EWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX743EWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX743EWE+ | Analog Devices Inc | $16.9073 | Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX743EWE vs MAX743EWE+ |
MAX743EWE+T | Analog Devices Inc | Check for Price | Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | MAX743EWE vs MAX743EWE+T |
MAX743EWE+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 | MAX743EWE vs MAX743EWE+ |
MAX743CWE+T | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 | MAX743EWE vs MAX743CWE+T |
MAX743CWE-T | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SO-16 | MAX743EWE vs MAX743CWE-T |
MAX743CWE+T | Analog Devices Inc | Check for Price | Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MAX743EWE vs MAX743CWE+T |
MAX743CWE | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 | MAX743EWE vs MAX743CWE |
MAX743EWE | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 | MAX743EWE vs MAX743EWE |
MAX743EWE-T | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 | MAX743EWE vs MAX743EWE-T |