-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7410EUA+ by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9593
|
Newark | Switched Cap Fltr, Lowpass, 15Khz, Umax8, Ic Filter Type:Lowpass, Filter Order:5Th, No. Of Filters:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Filter Ic Case Style:Μmax, No. Of Pins:8Pins, Cutoff Frequency:15Khz, Msl:- Rohs Compliant: Yes |Analog Devices MAX7410EUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$6.1200 / $9.7100 | Buy Now |
DISTI #
700-MAX7410EUA
|
Mouser Electronics | Active Filters 5th-Order, Lowpass, Switched-Capacitor F RoHS: Compliant | 2928 |
|
$5.9800 / $9.7100 | Buy Now |
|
Analog Devices Inc | 5th-Order, Lowpass, Switched-C Package Multiple: 1 | 1474 |
|
$5.8560 / $9.7100 | Buy Now |
DISTI #
MAX7410EUA+
|
TME | Filter: digital, switched capacitor, Butterworth,lowpass, uMAX8 Min Qty: 1 | 0 |
|
$5.5600 / $6.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7410EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7410EUA+
Analog Devices Inc
5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-09-07 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 15 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX7410EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7410EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7410EUA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+ vs MAX7410EUA+ |
MAX7410CUA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+ vs MAX7410CUA+ |
MAX7410EUA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+ vs MAX7410EUA+T |
MAX7410CUA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+ vs MAX7410CUA+T |
MAX7410EUA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+ vs MAX7410EUA-T |
MAX7410EUA | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+ vs MAX7410EUA |
MAX7410CUA | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+ vs MAX7410CUA |
A good PCB layout for the MAX7410EUA+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, adding a small resistor (e.g., 10Ω) in series with the output can help to dampen oscillations.
The maximum input voltage that the MAX7410EUA+ can handle is 42V, but it's recommended to keep the input voltage below 36V to ensure reliable operation and to prevent damage to the device.
The MAX7410EUA+ is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
To troubleshoot issues with the MAX7410EUA+, start by checking the input voltage, output voltage, and output current. Use an oscilloscope to check for oscillations or noise on the output. Also, check the PCB layout and component values to ensure they match the recommended values.