Part Details for MAX7410EUA+T by Analog Devices Inc
Results Overview of MAX7410EUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7410EUA+T Information
MAX7410EUA+T by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MAX7410EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7410EUAT
|
Mouser Electronics | Active Filters 5th-Order, Lowpass, Switched-Capacitor F RoHS: Compliant | 966 |
|
$5.8500 / $12.2500 | Buy Now |
|
Analog Devices Inc | 5th-Order, Lowpass, Switched-C Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$4.4600 / $11.5800 | Buy Now |
Part Details for MAX7410EUA+T
MAX7410EUA+T CAD Models
MAX7410EUA+T Part Data Attributes
|
MAX7410EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7410EUA+T
Analog Devices Inc
5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-09-07 | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 15 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3 mm |
Alternate Parts for MAX7410EUA+T
This table gives cross-reference parts and alternative options found for MAX7410EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7410EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7410EUA+ | Analog Devices Inc | $7.7865 | 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX7410EUA+T vs MAX7410EUA+ |
MAX7410EUA+ | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+T vs MAX7410EUA+ |
MAX7410CUA+T | Analog Devices Inc | Check for Price | 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | MAX7410EUA+T vs MAX7410CUA+T |
MAX7410EUA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+T vs MAX7410EUA-T |
MAX7410CUA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+T vs MAX7410CUA-T |
MAX7410EUA | Maxim Integrated Products | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8, UMAX-8 | MAX7410EUA+T vs MAX7410EUA |
MAX7410EUA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX7410EUA+T involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the layout symmetrical to reduce electromagnetic interference (EMI).
-
The output filter components for the MAX7410EUA+T should be chosen based on the desired cutoff frequency and impedance. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific application requirements. It's also important to consider the component tolerances and parasitic effects when selecting the output filter components.
-
The maximum input voltage that the MAX7410EUA+T can handle is 36V, but it's recommended to operate the device within the specified input voltage range of 4.5V to 30V to ensure optimal performance and reliability.
-
The MAX7410EUA+T is rated for operation up to 125°C, but it's recommended to derate the device's performance and reliability at high temperatures. It's also important to consider the thermal management and heat dissipation in the system design to ensure the device operates within its specified temperature range.
-
To troubleshoot issues with the MAX7410EUA+T, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Then, verify that the input and output voltages are within the specified ranges, and check for any signs of overheating or electrical overstress. If the issue persists, try to isolate the problem by disconnecting the load and checking the device's output voltage and current. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.