Part Details for MAX7315AUE+T by Maxim Integrated Products
Results Overview of MAX7315AUE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7315AUE+T Information
MAX7315AUE+T by Maxim Integrated Products is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MAX7315AUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX7315AUE+TCT-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2116 In Stock |
|
$3.0314 / $5.4200 | Buy Now |
|
LCSC | 8 400kHz TSSOP-16 I/O Expanders ROHS | 110 |
|
$4.6606 / $6.5919 | Buy Now |
Part Details for MAX7315AUE+T
MAX7315AUE+T CAD Models
MAX7315AUE+T Part Data Attributes
|
MAX7315AUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7315AUE+T
Maxim Integrated Products
Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7315AUE+T
This table gives cross-reference parts and alternative options found for MAX7315AUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7315AUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF8574DWRG4 | Texas Instruments | $0.6717 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | MAX7315AUE+T vs PCF8574DWRG4 |
TCA9538DBR | Texas Instruments | $0.6797 | 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SSOP -40 to 85 | MAX7315AUE+T vs TCA9538DBR |
PCA6107DWR | Texas Instruments | $0.7672 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 18-SOIC -40 to 85 | MAX7315AUE+T vs PCA6107DWR |
PCA9557PWR | Texas Instruments | $1.1227 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85 | MAX7315AUE+T vs PCA9557PWR |
MAX7315AUE+ | Maxim Integrated Products | $3.5386 | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | MAX7315AUE+T vs MAX7315AUE+ |
PCA9557DRG4 | Texas Instruments | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16 | MAX7315AUE+T vs PCA9557DRG4 |
PCF8574TD-T | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | MAX7315AUE+T vs PCF8574TD-T |
PCF8574AT/3 | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | MAX7315AUE+T vs PCF8574AT/3 |
PCA8574D | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | MAX7315AUE+T vs PCA8574D |
MCP23S09T-E/SS | Microchip Technology Inc | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | MAX7315AUE+T vs MCP23S09T-E/SS |
MAX7315AUE+T Frequently Asked Questions (FAQ)
-
The MAX7315AUE+T requires careful layout and routing to minimize noise and ensure reliable operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and loops.
-
The MAX7315AUE+T requires a single 2.7V to 5.5V power supply. It is recommended to use a low-dropout linear regulator or a switching regulator with a low noise output to power the device. The power sequencing requirements are critical, and it is recommended to power up the device in the following sequence: VCC, then SCL, then SDA.
-
The I2C bus pull-up resistor values depend on the bus capacitance, clock frequency, and other factors. A good starting point is to use 2.2kΩ to 4.7kΩ pull-up resistors for the SCL and SDA lines. The datasheet provides a formula to calculate the pull-up resistor values based on the specific application requirements.
-
The MAX7315AUE+T's interrupt output is an active-low, open-drain output that requires an external pull-up resistor. It is recommended to use a weak pull-up resistor (e.g., 10kΩ) and to handle the interrupt in the microcontroller's interrupt service routine. The interrupt handling practices include debouncing, filtering, and prioritizing interrupts to ensure reliable operation.
-
The MAX7315AUE+T has a recommended operating temperature range of -40°C to +85°C. It is essential to ensure good thermal design practices, including providing adequate heat dissipation, using thermal vias, and avoiding thermal hotspots. The device's thermal resistance (θJA) is 45°C/W, and it is recommended to keep the junction temperature below 125°C to ensure reliable operation.