-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7315ATE+ by Analog Devices Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7315ATE
|
Mouser Electronics | Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C RoHS: Compliant | 967 |
|
$2.7700 / $5.1600 | Buy Now |
DISTI #
V36:1790_26383331
|
Arrow Electronics | I2C/SMBus Interface 400kHz 3.6V 16-Pin TQFN EP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2233 | Americas - 14 |
|
$2.6170 / $2.9120 | Buy Now |
|
Analog Devices Inc | 8-Port I/O Expander with LED I Package Multiple: 1 | 11921 |
|
$2.1200 / $6.6800 | Buy Now |
DISTI #
77825385
|
Verical | I2C/SMBus Interface 400kHz 3.6V 16-Pin TQFN EP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2233 | Americas - 14 |
|
$2.6170 / $2.9120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7315ATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7315ATE+
Analog Devices Inc
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-14 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MAX7315ATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7315ATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7315ATE | Maxim Integrated Products | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | MAX7315ATE+ vs MAX7315ATE |
The recommended layout and routing for the MAX7315ATE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the MAX7315ATE+ is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet, which involves applying VCC before applying VLOGIC. Also, ensure that the input voltage is within the recommended range and that the device is properly reset after power-up.
The maximum capacitive load that the MAX7315ATE+ can drive is not explicitly stated in the datasheet, but it's recommended to keep the capacitive load below 100pF to ensure stable operation. Exceeding this value may result in oscillations or instability.
To troubleshoot issues with the MAX7315ATE+, start by verifying the power supply and clock signals, then check the device's configuration and programming. Use a logic analyzer or oscilloscope to monitor the device's outputs and inputs, and consult the datasheet and application notes for guidance on specific issues.
The MAX7315ATE+ is rated for operation up to 125°C, but it's recommended to derate the device's performance and ensure proper thermal management to prevent overheating. Consult the datasheet and application notes for guidance on high-temperature operation.