Part Details for MAX7306AUB+ by Maxim Integrated Products
Results Overview of MAX7306AUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7306AUB+ Information
MAX7306AUB+ by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX7306AUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX7306AUB+-ND
|
DigiKey | IC LED DRVR LIN I2C 25MA 10UMAX Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMC-MAX7306AUB+
|
Sensible Micro Corporation | Ic Led Driver Linear Technology RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tubes | 25 |
|
$6.0210 / $6.5228 | RFQ |
Part Details for MAX7306AUB+
MAX7306AUB+ CAD Models
MAX7306AUB+ Part Data Attributes
|
MAX7306AUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7306AUB+
Maxim Integrated Products
Interface Circuit, BICMOS, PDSO10, LEAD FREE, MO-187, MICRO, SOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX7306AUB+
This table gives cross-reference parts and alternative options found for MAX7306AUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7306AUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7306AUB+ | Analog Devices Inc | Check for Price | SMBus/I2C Interfaced 4-Port, Level-Translating GPIOs and LED Drivers, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | MAX7306AUB+ vs MAX7306AUB+ |
MAX7306AUB+T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PDSO10, LEAD FREE, MO-187, MICRO, SOP-10 | MAX7306AUB+ vs MAX7306AUB+T |
MAX7306ALB+ | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO, DFN-10 | MAX7306AUB+ vs MAX7306ALB+ |
MAX7306ALB+T | Analog Devices Inc | Check for Price | SMBus/I2C Interfaced 4-Port, Level-Translating GPIOs and LED Drivers, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 125C | MAX7306AUB+ vs MAX7306ALB+T |
MAX7306ALB+T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO, DFN-10 | MAX7306AUB+ vs MAX7306ALB+T |
MAX7306ALB+ | Analog Devices Inc | Check for Price | SMBus/I2C Interfaced 4-Port, Level-Translating GPIOs and LED Drivers, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 125C | MAX7306AUB+ vs MAX7306ALB+ |
MAX7306AUB+ Frequently Asked Questions (FAQ)
-
To minimize noise and ensure reliable operation, it is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane. Additionally, keep the MAX7306AUB+ away from high-current switching devices and use a low-ESR capacitor for decoupling.
-
The MAX7306AUB+ requires a single 2.7V to 5.5V power supply. Ensure that the power supply is stable and well-regulated. Power sequencing is not critical, but it is recommended to power up the device after the power supply has stabilized.
-
The MAX7306AUB+ can support I2C bus frequencies up to 400 kHz. However, it is recommended to limit the frequency to 100 kHz to ensure reliable operation and minimize noise.
-
The MAX7306AUB+ can be configured for 16-bit or 8-bit port expansion by setting the A0 and A1 address pins. For 16-bit mode, tie A0 and A1 to GND. For 8-bit mode, tie A0 to VCC and A1 to GND.
-
The MAX7306AUB+ can sink or source up to 25 mA on each I/O pin. However, it is recommended to limit the current to 10 mA to ensure reliable operation and minimize power consumption.