Part Details for MAX7306ALB+T by Maxim Integrated Products
Results Overview of MAX7306ALB+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7306ALB+T Information
MAX7306ALB+T by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MAX7306ALB+T
MAX7306ALB+T CAD Models
MAX7306ALB+T Part Data Attributes
|
MAX7306ALB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7306ALB+T
Maxim Integrated Products
Interface Circuit, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
MAX7306ALB+T Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX7306ALB+T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to avoid routing digital signals under the device.
-
To ensure the MAX7306ALB+T is properly powered up and initialized, it's recommended to follow a specific power-up sequence, which involves applying the power supply voltage to the device before applying the clock signal. Additionally, the device should be reset by pulling the RESET pin low for at least 10ns after power-up.
-
The maximum capacitive load that the MAX7306ALB+T can drive is 100pF. Exceeding this limit may result in reduced performance, increased power consumption, and potential device damage.
-
To troubleshoot issues with the MAX7306ALB+T, it's recommended to check the power supply voltage, clock signal, and reset pin for proper operation. Additionally, verify that the device is properly configured and that the capacitors are correctly connected. If the issue persists, consult the datasheet and application notes for further guidance.
-
The MAX7306ALB+T is rated for operation up to 125°C, but it's recommended to derate the device's performance and power consumption at high temperatures. Consult the datasheet and application notes for specific guidance on using the device in high-temperature applications.