Part Details for MAX7306ALB+T by Analog Devices Inc
Results Overview of MAX7306ALB+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7306ALB+T Information
MAX7306ALB+T by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX7306ALB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SMBus/I²C Interfaced 4-Port, L Min Qty: 2500 Package Multiple: 1 | 5000 |
|
Buy Now |
Part Details for MAX7306ALB+T
MAX7306ALB+T CAD Models
MAX7306ALB+T Part Data Attributes
|
MAX7306ALB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7306ALB+T
Analog Devices Inc
SMBus/I<sup>2</sup>C Interfaced 4-Port, Level-Translating GPIOs and LED Drivers, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-2X2X0.75 | |
Package Description | 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-07-30 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX7306ALB+T
This table gives cross-reference parts and alternative options found for MAX7306ALB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7306ALB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7306ALB+T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO, DFN-10 | MAX7306ALB+T vs MAX7306ALB+T |
MAX7306ALB+ | Analog Devices Inc | Check for Price | SMBus/I2C Interfaced 4-Port, Level-Translating GPIOs and LED Drivers, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 125C | MAX7306ALB+T vs MAX7306ALB+ |
MAX7306ALB+ | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO, DFN-10 | MAX7306ALB+T vs MAX7306ALB+ |
MAX7306AUB+ | Analog Devices Inc | Check for Price | SMBus/I2C Interfaced 4-Port, Level-Translating GPIOs and LED Drivers, 10-MINI_SO_EP-N/A, 10 Pins, -40 to 125C | MAX7306ALB+T vs MAX7306AUB+ |
MAX7306AUB+T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PDSO10, LEAD FREE, MO-187, MICRO, SOP-10 | MAX7306ALB+T vs MAX7306AUB+T |
MAX7306ALB+T Frequently Asked Questions (FAQ)
-
The MAX7306ALB+T requires careful layout and routing to minimize noise and ensure reliable operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and loops. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The MAX7306ALB+T can be programmed using the I2C interface. The device has a set of registers that can be accessed and configured using I2C commands. The datasheet provides a detailed description of the register map and the I2C protocol. Additionally, Analog Devices provides a software development kit (SDK) that includes example code and a GUI-based configuration tool to simplify the programming process.
-
The maximum current that can be sourced or sunk by the GPIO ports of the MAX7306ALB+T is 25mA. However, it is recommended to limit the current to 10mA or less to ensure reliable operation and to prevent overheating. The datasheet provides a detailed description of the GPIO port characteristics and the recommended operating conditions.
-
To troubleshoot issues with the MAX7306ALB+T, it is recommended to follow a systematic approach, including checking the power supply voltage, verifying the I2C bus signals, and checking the device configuration and register settings. The datasheet provides a detailed troubleshooting guide, and Analog Devices also provides a technical support team that can assist with debugging and troubleshooting.
-
The MAX7306ALB+T is compatible with 3.3V logic levels, but it is not compatible with 5V logic levels. The device is designed to operate with a 3.3V power supply, and the I/O pins are 3.3V tolerant. If 5V logic levels are required, an external level translator or voltage regulator may be necessary.