-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7301ATL+T by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7301ATLT
|
Mouser Electronics | Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port RoHS: Compliant | 15283 |
|
$7.1600 / $12.4300 | Buy Now |
DISTI #
V72:2272_25085070
|
Arrow Electronics | I2C/SPI Interface 26000kHz 5.5V 40-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2425 Container: Cut Strips | Americas - 815 |
|
$7.0910 / $11.6750 | Buy Now |
|
Analog Devices Inc | 4-Wire-Interfaced, 2.5V to 5.5 Min Qty: 1 Package Multiple: 1 | 1586 |
|
$7.3608 / $12.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7301ATL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7301ATL+T
Analog Devices Inc
4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Package Description | 6 X 6 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MAX7301ATL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7301ATL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7301ATL+ | Maxim Integrated Products | $6.5216 | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | MAX7301ATL+T vs MAX7301ATL+ |
MAX7301ATL+T | Maxim Integrated Products | $8.4309 | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | MAX7301ATL+T vs MAX7301ATL+T |
MAX7301ATL+ | Analog Devices Inc | Check for Price | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | MAX7301ATL+T vs MAX7301ATL+ |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the power and signal traces short and direct. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The MAX7301ATL+T requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a clean and regulated power supply, and to sequence the power-on in the following order: VCC, then VREF, and finally the digital inputs.
A 10nF to 100nF ceramic capacitor is recommended for the VREF pin. The capacitor value affects the device's noise performance and stability. A larger capacitor value can improve noise performance but may affect the device's settling time.
The MAX7301ATL+T can be interfaced with a microcontroller using a standard SPI or I2C interface. Key considerations include ensuring proper clock synchronization, using a common ground, and implementing proper data transmission and reception protocols.
The MAX7301ATL+T has a maximum junction temperature of 150°C. Thermal management considerations include providing adequate heat dissipation, using a heat sink if necessary, and ensuring good airflow around the device. Poor thermal management can affect the device's reliability and performance.