Part Details for MAX7301ATL+T by Maxim Integrated Products
Results Overview of MAX7301ATL+T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7301ATL+T Information
MAX7301ATL+T by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX7301ATL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0976
|
Newark | I/O Expander, 28 I/O, 125Deg C, Tqfnep40, No. Of Bits:28Bit, Interfaces:Spi, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn-Ep, No. Of Pins:40Pins, No. Of I/O S:28I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7301ATL+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14598 |
|
$7.1800 / $12.4300 | Buy Now |
DISTI #
MAX7301ATL+CT-ND
|
DigiKey | IC XPNDR 26MHZ SPI 40TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7726 In Stock |
|
$7.3608 / $12.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 62 |
|
$5.1562 / $8.2500 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, QCC40 | 77 |
|
$5.4893 / $12.6675 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, QCC40 | 49 |
|
$7.4250 / $11.0000 | Buy Now |
DISTI #
SMC-MAX7301ATL+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 580 |
|
RFQ | |
|
Chip Stock | 687 |
|
RFQ | ||
|
Win Source Electronics | IC I/O EXPANDER SPI 28B 40TQFN | 18000 |
|
$4.0000 / $5.1666 | Buy Now |
Part Details for MAX7301ATL+T
MAX7301ATL+T CAD Models
MAX7301ATL+T Part Data Attributes
|
MAX7301ATL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7301ATL+T
Maxim Integrated Products
Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX7301ATL+T
This table gives cross-reference parts and alternative options found for MAX7301ATL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7301ATL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX7301ATL+ | Maxim Integrated Products | $6.5216 | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | MAX7301ATL+T vs MAX7301ATL+ |
MAX7301ATL+ | Analog Devices Inc | Check for Price | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | MAX7301ATL+T vs MAX7301ATL+ |
MAX7301ATL+T Frequently Asked Questions (FAQ)
-
The MAX7301ATL+T requires careful PCB layout and routing to minimize noise and ensure reliable operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and loops.
-
To ensure proper power and decoupling, it is recommended to use a high-quality power supply with low noise and ripple, and to decouple the MAX7301ATL+T with a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close to the device as possible.
-
The MAX7301ATL+T can support I2C bus frequencies up to 400kHz, but it is recommended to operate at a maximum frequency of 100kHz to ensure reliable operation and minimize noise.
-
The MAX7301ATL+T can be programmed using the I2C interface, and the device requires a specific sequence of commands to configure the GPIO ports and I/O settings. Refer to the datasheet and application notes for detailed programming information.
-
The MAX7301ATL+T can sink or source up to 25mA of current on its GPIO ports, but it is recommended to limit the current to 10mA or less to ensure reliable operation and minimize power consumption.