-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7300ATL+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7300ATL+
|
Mouser Electronics | Interface - I/O Expanders 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port RoHS: Compliant | 159 |
|
$10.2500 / $15.0400 | Buy Now |
DISTI #
V36:1790_26384195
|
Arrow Electronics | I2C Interface 400kHz 5.5V 40-Pin TQFN EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2419 | Americas - 300 |
|
$8.3810 / $10.9010 | Buy Now |
|
Analog Devices Inc | 2-Wire-Interfaced, 2.5V to 5.5 Package Multiple: 1 | 85 |
|
$9.8571 / $18.0300 | Buy Now |
DISTI #
85029487
|
Verical | I2C Interface 400kHz 5.5V 40-Pin TQFN EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2419 | Americas - 300 |
|
$8.3810 / $10.9010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7300ATL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7300ATL+
Analog Devices Inc
2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MAX7300ATL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7300ATL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6618AUB+ | Maxim Integrated Products | $3.8256 | Interface Circuit, CMOS, PDSO10, ROHS COMPLIANT, MO-187BA, SOP-10 | MAX7300ATL+ vs MAX6618AUB+ |
MAX6956ATL+ | Maxim Integrated Products | $7.7499 | Interface Circuit, CMOS, ROHS COMPLIANT, TQFN-40 | MAX7300ATL+ vs MAX6956ATL+ |
MAX7301ATL+T | Maxim Integrated Products | $7.9100 | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-220, TQFN-40 | MAX7300ATL+ vs MAX7301ATL+T |
MAX7300ATL+T | Analog Devices Inc | Check for Price | 2-Wire-Interfaced, 2.5V to 5.5V, 20-Port or 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | MAX7300ATL+ vs MAX7300ATL+T |
ST8004CDR | STMicroelectronics | Check for Price | Smartcard Interface for Class A-B Cards; NDS Compliance | MAX7300ATL+ vs ST8004CDR |
MAX6956ATL+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220, QFN-40 | MAX7300ATL+ vs MAX6956ATL+T |
MAX7301ATL+ | Analog Devices Inc | Check for Price | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C | MAX7300ATL+ vs MAX7301ATL+ |
MAX7300ATL | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-2, TQFN-40 | MAX7300ATL+ vs MAX7300ATL |
MAX6618AUB+ | Analog Devices Inc | Check for Price | PECI-to-I2C Translator, 10-MINI_SO-N/A, 10 Pins | MAX7300ATL+ vs MAX6618AUB+ |
MAX6956ATL-T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, TQFN-40 | MAX7300ATL+ vs MAX6956ATL-T |
A good layout and routing practice for the MAX7300ATL+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and electromagnetic interference (EMI).
To ensure proper power-up and initialization, it's recommended to follow a specific power-up sequence. First, power up the VCC supply, then the VDD supply, and finally the VPP supply. The device should be in a reset state during power-up, and the reset pin should be tied to a pull-up resistor to ensure a clean reset. Additionally, the device should be initialized by writing to the appropriate registers after power-up.
The internal pull-up resistors on the MAX7300ATL+ have a limited current drive capability and may not be sufficient for certain applications. If the pull-up resistor is required to drive a heavy load or if a specific pull-up resistor value is needed, it's recommended to use an external pull-up resistor instead. Additionally, if the signal line is long or has a high capacitance, an external pull-up resistor may be necessary to ensure reliable operation.
To troubleshoot issues with the MAX7300ATL+, start by reviewing the device's datasheet and application notes to ensure that the device is being used within its specified operating conditions. Check the power supply voltages, clock frequencies, and signal integrity. Use a logic analyzer or oscilloscope to capture and analyze the device's input and output signals. Verify that the device is properly configured and initialized, and check for any potential noise or interference sources.
The MAX7300ATL+ has a maximum junction temperature of 150°C, and it's essential to ensure that the device operates within its specified temperature range. To manage thermal issues, use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. In high-temperature environments, consider using a device with a higher temperature rating or implementing thermal throttling or shutdown mechanisms to prevent overheating.