Part Details for MAX709SCSA by Rochester Electronics LLC
Results Overview of MAX709SCSA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX709SCSA Information
MAX709SCSA by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX709SCSA
MAX709SCSA CAD Models
MAX709SCSA Part Data Attributes
|
MAX709SCSA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX709SCSA
Rochester Electronics LLC
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 3.9 mm |
Alternate Parts for MAX709SCSA
This table gives cross-reference parts and alternative options found for MAX709SCSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX709SCSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX709SESA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, SOP-8 | MAX709SCSA vs MAX709SESA |
MAX709SESA+ | Analog Devices Inc | Check for Price | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX709SCSA vs MAX709SESA+ |
MAX709SCSA+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | MAX709SCSA vs MAX709SCSA+T |
MAX709SCSA+ | Analog Devices Inc | Check for Price | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX709SCSA vs MAX709SCSA+ |
MAX709SESA+T | Analog Devices Inc | Check for Price | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX709SCSA vs MAX709SESA+T |
MAX709SCSA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, SOP-8 | MAX709SCSA vs MAX709SCSA |
MAX709SESA-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | MAX709SCSA vs MAX709SESA-T |
MAX709SESA+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX709SCSA vs MAX709SESA+ |
MAX709SESA+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX709SCSA vs MAX709SESA+T |
MAX709SESA | Rochester Electronics LLC | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | MAX709SCSA vs MAX709SESA |