Part Details for MAX707ESA+T by Analog Devices Inc
Results Overview of MAX707ESA+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX707ESA+T Information
MAX707ESA+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX707ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX707ESAT
|
Mouser Electronics | Supervisory Circuits Low-Cost, P Supervisory Circuits RoHS: Compliant | 4959 |
|
$3.4500 / $5.3400 | Buy Now |
DISTI #
V72:2272_26374495
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 2839 |
|
$3.5390 / $5.8530 | Buy Now |
|
Analog Devices Inc | Low-Cost, µP Supervisory Circu Min Qty: 1 Package Multiple: 1 | 41 |
|
$3.7200 / $6.5400 | Buy Now |
DISTI #
61679404
|
Verical | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2203 | Americas - 2839 |
|
$3.5390 / $5.9250 | Buy Now |
Part Details for MAX707ESA+T
MAX707ESA+T CAD Models
MAX707ESA+T Part Data Attributes
|
MAX707ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX707ESA+T
Analog Devices Inc
Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX707ESA+T
This table gives cross-reference parts and alternative options found for MAX707ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX707ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX707ESA+ | Maxim Integrated Products | $6.4928 | Power Supply Support Circuit, Adjustable, 2 Channel, +4.65VV, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX707ESA+T vs MAX707ESA+ |
MAX707ESA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, +4.65VV, CMOS, PDSO8, SO-8 | MAX707ESA+T vs MAX707ESA |
MAX707ESA+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, +4.65VV, CMOS, PDSO8, SO-8 | MAX707ESA+T vs MAX707ESA+T |
MAX707ESA-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, +4.65VV, CMOS, PDSO8, SO-8 | MAX707ESA+T vs MAX707ESA-T |
MAX707ESA+ | Analog Devices Inc | Check for Price | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX707ESA+T vs MAX707ESA+ |
MAX707ESA+T Frequently Asked Questions (FAQ)
-
The MAX707ESA+T is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the power supply. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The MAX707ESA+T requires a single 5V power supply, and it is recommended to use a low-noise, low-dropout regulator to power the device. The power sequencing requirements are critical, and it is recommended to power up the device in the following order: VCC, then VREF, and finally the input signals. It is also important to ensure that the power supply is stable and free of noise before applying the input signals.
-
The MAX707ESA+T is a high-gain, high-bandwidth device and requires careful input signal conditioning and filtering to ensure optimal performance. It is recommended to use a low-pass filter with a cutoff frequency of around 100kHz to 1MHz to remove high-frequency noise and aliasing. Additionally, it is recommended to use a voltage divider or an attenuator to reduce the input signal amplitude to the recommended level of 100mV to 1V.
-
Common issues with the MAX707ESA+T include oscillation or instability, which can be caused by a variety of factors such as poor layout, inadequate power supply, or incorrect input signal conditioning. To troubleshoot these issues, it is recommended to check the power supply voltage and noise, ensure proper input signal conditioning and filtering, and verify that the device is properly grounded. Additionally, it is recommended to use a scope or a spectrum analyzer to measure the output signal and identify any signs of oscillation or instability.
-
The MAX707ESA+T is a high-power device and requires proper thermal management to ensure optimal performance and reliability. It is recommended to use a heat sink or a thermal pad to dissipate heat away from the device, and to ensure that the device is operated within the recommended temperature range of -40°C to +85°C. Additionally, it is recommended to use a thermal interface material to improve heat transfer between the device and the heat sink or thermal pad.