Part Details for MAX703CSA+T by Maxim Integrated Products
Results Overview of MAX703CSA+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX703CSA+T Information
MAX703CSA+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX703CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX703CSA+T-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9192 | Buy Now |
|
Bristol Electronics | 1343 |
|
RFQ | ||
|
Quest Components | 675 |
|
$4.3650 / $8.7300 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 1481 |
|
RFQ |
Part Details for MAX703CSA+T
MAX703CSA+T CAD Models
MAX703CSA+T Part Data Attributes
|
MAX703CSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX703CSA+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX703CSA+T
This table gives cross-reference parts and alternative options found for MAX703CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX703CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX703ESA-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | MAX703CSA+T vs MAX703ESA-T |
MAX703ESA+T | Analog Devices Inc | Check for Price | Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX703CSA+T vs MAX703ESA+T |
MAX703ESA+ | Analog Devices Inc | Check for Price | Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX703CSA+T vs MAX703ESA+ |
MAX703ESA+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX703CSA+T vs MAX703ESA+ |
STM704M6F | STMicroelectronics | Check for Price | 5 V supervisor with battery switchover | MAX703CSA+T vs STM704M6F |
STM704M6E | STMicroelectronics | Check for Price | 5V Supervisor | MAX703CSA+T vs STM704M6E |
MAX703CSA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | MAX703CSA+T vs MAX703CSA |
MAX703CSA+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX703CSA+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 0.1uF bypass capacitor between the VCC pin and ground. Additionally, it's recommended to use a separate analog ground plane and to keep digital signals away from the analog signals.
-
To ensure proper power-up and initialization, the MAX703CSA+T requires a stable power supply, a slow power-up ramp (less than 10ms), and a valid input signal present at the input pins. Additionally, the device requires a minimum of 100us to power up and stabilize after power-on reset.
-
The MAX703CSA+T is rated for operation over the extended temperature range of -40°C to +125°C. However, it's recommended to operate the device within the recommended operating temperature range of -20°C to +85°C for optimal performance and reliability.
-
The MAX703CSA+T has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging materials. Additionally, it's recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output lines.
-
The recommended input signal amplitude for the MAX703CSA+T is between 100mVpp and 1Vpp, and the recommended frequency range is between 100kHz and 10MHz. However, the device can operate with input signals up to 20MHz, but with reduced performance and accuracy.