Part Details for MAX701ESA+ by Maxim Integrated Products
Results Overview of MAX701ESA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX701ESA+ Information
MAX701ESA+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX701ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5772
|
Newark | Mpu Supervisor, 15V, Nsoic-8, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.65V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:3V, Supply Voltage Max:15V, Delay Time:350Msrohs Compliant: Yes |Maxim Integrated/analog Devices MAX701ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$1.1700 | Buy Now |
DISTI #
MAX701ESA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
60 In Stock |
|
$4.7813 / $8.0500 | Buy Now |
Part Details for MAX701ESA+
MAX701ESA+ CAD Models
MAX701ESA+ Part Data Attributes
|
MAX701ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX701ESA+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +4.65VV, CMOS, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX701ESA+
This table gives cross-reference parts and alternative options found for MAX701ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX701ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX701CSA+ | Analog Devices Inc | $6.9701 | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX701ESA+ vs MAX701CSA+ |
MAX701ESA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.65VV, CMOS, PDSO8, SOP-8 | MAX701ESA+ vs MAX701ESA |
MAX701CSA+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.65VV, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX701ESA+ vs MAX701CSA+ |
MAX701CSA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.65VV, CMOS, PDSO8, SOP-8 | MAX701ESA+ vs MAX701CSA |
MAX701ESA+ | Analog Devices Inc | Check for Price | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX701ESA+ vs MAX701ESA+ |
MAX701ESA+ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the input signals. This ensures proper device operation and prevents latch-up.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power consumption and ensure good thermal management, such as using a heat sink or thermal pad.
-
The maximum allowable voltage on the input pins is VCC + 0.3V, but it is recommended to keep the input voltage within the specified operating range to ensure reliable operation.
-
Yes, the MAX701ESA+ can be used in a 3.3V system, but the input voltage must be within the specified operating range (2.7V to 5.5V). Additionally, the output voltage may need to be level-shifted to match the 3.3V system.
-
The MAX701ESA+ has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat.