-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX701ESA+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX701ESA
|
Mouser Electronics | Supervisory Circuits Power-Supply Monitor with Reset RoHS: Compliant | 122 |
|
$4.7800 / $8.0500 | Buy Now |
|
Analog Devices Inc | Power-Supply Monitor with Rese Package Multiple: 1 | 5888 |
|
$3.5232 / $6.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX701ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX701ESA+
Analog Devices Inc
Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1990-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX701ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX701ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX701ESA+ | Maxim Integrated Products | $1.3167 | Power Supply Support Circuit, Adjustable, 1 Channel, +4.65VV, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX701ESA+ vs MAX701ESA+ |
MAX701CSA+ | Analog Devices Inc | $6.9701 | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX701ESA+ vs MAX701CSA+ |
MAX701ESA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.65VV, CMOS, PDSO8, SOP-8 | MAX701ESA+ vs MAX701ESA |
MAX701CSA+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.65VV, CMOS, PDSO8, LEAD FREE, SOP-8 | MAX701ESA+ vs MAX701CSA+ |
MAX701CSA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.65VV, CMOS, PDSO8, SOP-8 | MAX701ESA+ vs MAX701CSA |
The MAX701ESA+ is a sensitive device and requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The MAX701ESA+ requires a specific bias voltage and configuration to operate correctly. It is recommended to consult the datasheet and application notes for specific guidance on biasing and configuration. Additionally, it is recommended to use a voltage regulator to ensure a stable supply voltage and to use a capacitor to decouple the power supply.
Common pitfalls to avoid when designing with the MAX701ESA+ include incorrect biasing, inadequate power supply decoupling, and poor layout and placement. Additionally, it is important to ensure that the device is operated within its recommended operating conditions and that the input and output signals are within the recommended voltage ranges.
To troubleshoot issues with the MAX701ESA+, it is recommended to consult the datasheet and application notes for guidance. Additionally, it is recommended to use a oscilloscope to measure the input and output signals and to check for any signs of oscillation or instability. It is also recommended to check the power supply voltage and ensure that it is within the recommended range.
The MAX701ESA+ has a maximum junction temperature of 150°C and a maximum storage temperature of 150°C. It is recommended to ensure that the device is operated within its recommended operating conditions and that it is properly heat-sinked to prevent overheating. Additionally, it is recommended to use a thermal interface material to improve heat transfer between the device and the heat sink.