Part Details for MAX693CPE+ by Maxim Integrated Products
Results Overview of MAX693CPE+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX693CPE+ Information
MAX693CPE+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX693CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5720
|
Newark | Mpu Supervisor, 5.5V, Dip-16, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.4V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX693CPE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$7.4900 / $14.4600 | Buy Now |
DISTI #
MAX693CPE+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
6 In Stock |
|
$8.1550 / $13.2100 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDIP16 | 60 |
|
$10.3915 / $12.6383 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDIP16 | 8 |
|
$5.4000 / $10.8000 | Buy Now |
DISTI #
SMC-MAX693CPE+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 424 |
|
RFQ |
Part Details for MAX693CPE+
MAX693CPE+ CAD Models
MAX693CPE+ Part Data Attributes
|
MAX693CPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX693CPE+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX693CPE+
This table gives cross-reference parts and alternative options found for MAX693CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX693CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX693CPE | Rochester Electronics LLC | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDIP16, PLASTIC, DIP-16 | MAX693CPE+ vs MAX693CPE |
MAX693CPE+ | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | MAX693CPE+ vs MAX693CPE+ |
MAX693CPE+ Frequently Asked Questions (FAQ)
-
The MAX693CPE+ is a high-frequency device, and proper layout and routing are crucial to minimize noise and ensure reliable operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and avoiding vias under the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of the MAX693CPE+, it is recommended to use a high-quality, low-ESR capacitor (e.g., 10uF ceramic capacitor) between the VCC pin and the GND pin, as close to the device as possible. Additionally, it is recommended to use a separate power plane for the device and to decouple the input and output pins with 100nF capacitors.
-
The MAX693CPE+ is rated for operation from -40°C to +125°C. However, it is recommended to derate the device's performance at higher temperatures to ensure reliable operation. It is also important to ensure that the device is properly heatsinked and that the PCB is designed to handle the thermal stresses.
-
To troubleshoot issues with the MAX693CPE+, it is recommended to follow a systematic approach, including: 1) verifying the power supply and decoupling, 2) checking the input and output signals, 3) verifying the device's configuration and programming, 4) checking for noise and interference, and 5) consulting the datasheet and application notes. Additionally, it is recommended to use oscilloscopes and logic analyzers to debug the device's operation.
-
The MAX693CPE+ is a high-reliability device, but it is not specifically designed for safety-critical applications. However, it can be used in high-reliability applications with proper design, testing, and validation. It is recommended to consult with Maxim Integrated Products' application engineers and to follow the guidelines provided in the datasheet and application notes.