Part Details for MAX691CWE by Rochester Electronics LLC
Results Overview of MAX691CWE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX691CWE Information
MAX691CWE by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MAX691CWE
MAX691CWE CAD Models
MAX691CWE Part Data Attributes
|
MAX691CWE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX691CWE
Rochester Electronics LLC
Power Supply Management Circuit, Adjustable, 1 Channel, PDSO16, SO-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.5 mm |
MAX691CWE Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MAX691CWE is -40°C to +85°C, although it can withstand storage temperatures from -65°C to +150°C.
-
The MAX691CWE requires a single 2.7V to 5.5V power supply, and it's recommended to use a bypass capacitor of 0.1μF to 1μF between the VCC and GND pins to filter out noise and ensure stable operation.
-
The maximum current rating for the MAX691CWE is 10mA per output pin, and 20mA for the entire device.
-
The MAX691CWE has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.
-
The MAX691CWE is designed to operate in a variety of environments, including those with high vibration. However, it's recommended to follow proper mounting and soldering procedures to ensure the device is securely attached to the PCB and can withstand the expected vibration levels.