Part Details for MAX691CWE by Maxim Integrated Products
Results Overview of MAX691CWE by Maxim Integrated Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX691CWE Information
MAX691CWE by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX691CWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3989 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +4.65V, PDSO16 | 410 |
|
$9.2064 / $12.9465 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +4.65V, PDSO16 | 133 |
|
$3.9960 / $9.9900 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +4.65V, PDSO16 | 109 |
|
$10.9200 / $14.0400 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +4.65V, PDSO16 | 44 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +4.65V, PDSO16 | 22 |
|
$6.6600 / $9.9900 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, ADJUSTABLE, 1 CHANNEL, +4.65V, PDSO16 | 14 |
|
$6.5000 / $9.7500 | Buy Now |
|
Rochester Electronics | MAX691 Microprocessor Supervisory Circuit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2254 |
|
$3.7600 / $4.7000 | Buy Now |
|
ComSIT USA | MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 135 |
|
RFQ |
Part Details for MAX691CWE
MAX691CWE CAD Models
MAX691CWE Part Data Attributes
|
MAX691CWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX691CWE
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
MAX691CWE Frequently Asked Questions (FAQ)
-
The MAX691CWE is a high-frequency device, and proper layout and routing are crucial to minimize noise and ensure reliable operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and avoiding vias under the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the MAX691CWE is properly biased and configured, it is recommended to follow the application circuit provided in the datasheet and to carefully select the external components, such as resistors and capacitors, based on the specific requirements of your application. Additionally, it is recommended to consult the datasheet and application notes for guidance on setting the output voltage, output current, and other parameters.
-
The MAX691CWE has a maximum junction temperature of 150°C, and it is recommended to ensure that the device operates within a safe temperature range to prevent overheating and damage. This can be achieved by providing adequate heat sinking, using a thermal pad or heat sink, and ensuring good airflow around the device. Additionally, it is recommended to monitor the device temperature and adjust the operating conditions accordingly.
-
To troubleshoot issues with the MAX691CWE, it is recommended to follow a systematic approach, starting with a visual inspection of the PCB and components, followed by measurement of the input and output voltages, currents, and other parameters. It is also recommended to consult the datasheet and application notes for guidance on troubleshooting common issues, and to use tools such as oscilloscopes and logic analyzers to debug the circuit.
-
The MAX691CWE is a high-frequency device, and it is recommended to take steps to minimize electromagnetic interference (EMI) and ensure electromagnetic compatibility (EMC). This can be achieved by following good design practices, such as using shielding, filtering, and grounding, and by consulting the datasheet and application notes for guidance on EMI/EMC considerations. Additionally, it is recommended to perform EMI/EMC testing and certification to ensure compliance with regulatory requirements.