Part Details for MAX6896AAZT/V+T by Maxim Integrated Products
Results Overview of MAX6896AAZT/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6896AAZT/V+T Information
MAX6896AAZT/V+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6896AAZT/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6896AAZT/V+T-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-6 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4152 / $1.4441 | Buy Now |
Part Details for MAX6896AAZT/V+T
MAX6896AAZT/V+T CAD Models
MAX6896AAZT/V+T Part Data Attributes
|
MAX6896AAZT/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6896AAZT/V+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, TSOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
MAX6896AAZT/V+T Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX6896AAZT/V+T involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the device close to the battery to minimize voltage drops. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a separate ground plane to reduce noise and improve performance.
-
To ensure accurate voltage monitoring with the MAX6896AAZT/V+T, it's essential to use a high-accuracy voltage reference, such as an external voltage reference or a precision voltage divider network. Additionally, the device should be calibrated during production to account for any variations in the internal voltage reference.
-
The MAX6896AAZT/V+T has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
-
The MAX6896AAZT/V+T can be interfaced with a microcontroller using a standard I2C or SPI interface. The device provides a 7-bit or 10-bit address, allowing multiple devices to be connected to the same bus. The microcontroller can read the voltage and temperature data from the device using the I2C or SPI protocol.
-
The MAX6896AAZT/V+T has a typical power consumption of 120μA when operating in the active mode, and 1μA when operating in the shutdown mode. The device also has a low-power mode that reduces the power consumption to 20μA.