Part Details for MAX674CPA+ by Analog Devices Inc
Results Overview of MAX674CPA+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX674CPA+ Information
MAX674CPA+ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX674CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 367 |
|
RFQ |
Part Details for MAX674CPA+
MAX674CPA+ CAD Models
MAX674CPA+ Part Data Attributes
|
MAX674CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX674CPA+
Analog Devices Inc
+10V Precision Voltage Reference, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1989-11-01 | |
kg CO2e/kg | 8.54 | |
Average Weight (mg) | 569.675 | |
CO2e (mg) | 4865.024 | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2021-07-02 16:20:26 | |
Total Weight | 85.42 | |
Category CO2 Kg | 8.54 | |
CO2 | 729.4867999999999 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.015 V | |
Output Voltage-Min | 9.985 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 12 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.15% | |
Width | 7.62 mm |
Alternate Parts for MAX674CPA+
This table gives cross-reference parts and alternative options found for MAX674CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX674CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX674CPA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX674CPA+ vs MAX674CPA |
MAX674EPA-G106 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX674CPA+ vs MAX674EPA-G106 |
MAX674CPA+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | MAX674CPA+ vs MAX674CPA+ |
MAX674EPA+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | MAX674CPA+ vs MAX674EPA+ |
MAX674EPA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MAX674CPA+ vs MAX674EPA |
MAX674EPA+ | Analog Devices Inc | Check for Price | +10V Precision Voltage Reference, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | MAX674CPA+ vs MAX674EPA+ |