Part Details for MAX667EPA+ by Maxim Integrated Products
Results Overview of MAX667EPA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX667EPA+ Information
MAX667EPA+ by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX667EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5583
|
Newark | Ldo, Fixed, 5V, 0.25A, Dip-8, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:16.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Through Hole Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX667EPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.3000 | Buy Now |
DISTI #
MAX667EPA+-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8-PDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
276 In Stock |
|
$5.7487 / $9.5500 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
LCSC | 250mA 1.3V16V Positive electrode 16.5V DIP-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 5 |
|
$10.3451 / $10.7917 | Buy Now |
Part Details for MAX667EPA+
MAX667EPA+ CAD Models
MAX667EPA+ Part Data Attributes
|
MAX667EPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX667EPA+
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Line Regulation-Max (%/V) | 0.08 | |
Load Regulation-Max(%) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 7.62 mm |
Alternate Parts for MAX667EPA+
This table gives cross-reference parts and alternative options found for MAX667EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX667EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX667EPA+ | Analog Devices Inc | Check for Price | +5V Programmable, Low-Dropout Voltage Regulator, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | MAX667EPA+ vs MAX667EPA+ |
MAX667EPA | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDIP8, PLASTIC, DIP-8 | MAX667EPA+ vs MAX667EPA |
ADP3367AR-REEL7 | Analog Devices Inc | Check for Price | +5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 1000/Reel | MAX667EPA+ vs ADP3367AR-REEL7 |
ADP667ARZ-REEL7 | Analog Devices Inc | Check for Price | +5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator | MAX667EPA+ vs ADP667ARZ-REEL7 |
ADP667ARZ | Analog Devices Inc | Check for Price | +5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator | MAX667EPA+ vs ADP667ARZ |
MAX667CPA | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDIP8, PLASTIC, DIP-8 | MAX667EPA+ vs MAX667CPA |
MAX667C/D | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, DIE-8 | MAX667EPA+ vs MAX667C/D |
MAX667ESA+T | Analog Devices Inc | Check for Price | +5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX667EPA+ vs MAX667ESA+T |
MAX667CPA+ | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDIP8, PLASTIC, DIP-8 | MAX667EPA+ vs MAX667CPA+ |
ADP3367ARZ-REEL | Analog Devices Inc | Check for Price | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | MAX667EPA+ vs ADP3367ARZ-REEL |
MAX667EPA+ Frequently Asked Questions (FAQ)
-
The MAX6675EPA+ can measure temperatures from -200°C to +1024°C, but the device itself can operate from -40°C to +150°C.
-
The MAX6675EPA+ has an accuracy of ±2°C for temperatures between -200°C and 0°C, and ±1°C for temperatures between 0°C and 1024°C.
-
The CJC temperature range of the MAX6675EPA+ is 0°C to 50°C.
-
The MAX6675EPA+ is designed to work with K-type thermocouples, but it can also be used with other types of thermocouples with some external circuitry and calibration.
-
The MAX6675EPA+ outputs a 12-bit digital signal representing the measured temperature, with a resolution of 0.25°C.