Part Details for MAX6675ISA-T by Maxim Integrated Products
Results Overview of MAX6675ISA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6675ISA-T Information
MAX6675ISA-T by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX6675ISA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 4877 |
|
RFQ |
Part Details for MAX6675ISA-T
MAX6675ISA-T CAD Models
MAX6675ISA-T Part Data Attributes
|
MAX6675ISA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6675ISA-T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX6675ISA-T
This table gives cross-reference parts and alternative options found for MAX6675ISA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6675ISA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6675ISA+ | Maxim Integrated Products | $13.0540 | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6675ISA-T vs MAX6675ISA+ |
MAX6674ISA-T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6675ISA-T vs MAX6674ISA-T |
MAX31855KASA+T | Analog Devices Inc | $2.1449 | Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6675ISA-T vs MAX31855KASA+T |
MAX31855KASA+T | Maxim Integrated Products | $5.8990 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | MAX6675ISA-T vs MAX31855KASA+T |
MAX6674ISA+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6675ISA-T vs MAX6674ISA+T |
MAX6674ISA+ | Maxim Integrated Products | $8.3848 | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6675ISA-T vs MAX6674ISA+ |
MAX6674ISA+T | Analog Devices Inc | Check for Price | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +128°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | MAX6675ISA-T vs MAX6674ISA+T |
MAX6675ISA-T Frequently Asked Questions (FAQ)
-
The MAX6675ISA-T can measure temperatures from 0°C to +1024°C (32°F to +2047°F).
-
The MAX6675ISA-T has an accuracy of ±2°C (±3.6°F) from 0°C to 500°C (32°F to 932°F) and ±5°C (±9°F) from 500°C to 1024°C (932°F to 2047°F).
-
The conversion time of the MAX6675ISA-T is approximately 220ms.
-
No, the MAX6675ISA-T can only measure temperatures from 0°C to +1024°C (32°F to +2047°F). It cannot measure negative temperatures.
-
The power consumption of the MAX6675ISA-T is typically 1.5mA at 5V supply voltage.