Part Details for MAX6674ISA+ by Analog Devices Inc
Results Overview of MAX6674ISA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6674ISA+ Information
MAX6674ISA+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX6674ISA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6674ISA
|
Mouser Electronics | Sensor Interface Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0 C to +128 C) RoHS: Compliant | 134 |
|
$12.6000 / $15.6000 | Buy Now |
|
Analog Devices Inc | Cold-Junction-Compensated K-Th Package Multiple: 1 | 4832 |
|
$9.1300 / $15.1600 | Buy Now |
|
Rochester Electronics | MAX6674 - Cold-Junction-Compensated K-Thermocouple-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$9.5800 / $11.9800 | Buy Now |
Part Details for MAX6674ISA+
MAX6674ISA+ CAD Models
MAX6674ISA+ Part Data Attributes
|
MAX6674ISA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6674ISA+
Analog Devices Inc
Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +128°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6674ISA+
This table gives cross-reference parts and alternative options found for MAX6674ISA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6674ISA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6675ISA+ | Maxim Integrated Products | $13.0540 | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6674ISA+ vs MAX6675ISA+ |
MAX31855KASA+T | Analog Devices Inc | $2.1449 | Cold-Junction Compensated Thermocouple-to-Digital Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6674ISA+ vs MAX31855KASA+T |
MAX31855KASA+T | Maxim Integrated Products | $5.8990 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | MAX6674ISA+ vs MAX31855KASA+T |
MAX31855KASA+ | Maxim Integrated Products | $6.3016 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOP-8 | MAX6674ISA+ vs MAX31855KASA+ |
MAX6674ISA+ | Maxim Integrated Products | $8.3848 | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6674ISA+ vs MAX6674ISA+ |
MAX6674ISA | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6674ISA+ vs MAX6674ISA |
MAX6674ISA+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6674ISA+ vs MAX6674ISA+T |
MAX6675ISA+T | Analog Devices Inc | Check for Price | Cold-Junction-Compensated K-Thermocouple-to-Digital Converter (0°C to +1024°C), 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | MAX6674ISA+ vs MAX6675ISA+T |
MAX6674ISA+ Frequently Asked Questions (FAQ)
-
The MAX6674ISA+ can measure temperatures from -20°C to +1024°C (K-type thermocouple) or -20°C to +1538°C (J-type thermocouple), depending on the thermocouple type used.
-
The MAX6674ISA+ has an accuracy of ±1°C for temperatures between 0°C and 500°C, and ±2°C for temperatures between 500°C and 1024°C (K-type thermocouple). For J-type thermocouples, the accuracy is ±1°C for temperatures between 0°C and 300°C, and ±2°C for temperatures between 300°C and 1538°C.
-
The conversion time of the MAX6674ISA+ is approximately 220 ms for a single conversion, and 440 ms for an averaged conversion (8 samples).
-
Yes, the MAX6674ISA+ can be used with other types of thermocouples, such as T-type, E-type, and N-type, but the accuracy and temperature range may vary depending on the thermocouple type and calibration.
-
The MAX6674ISA+ has an internal cold junction compensation (CJC) circuit that measures the temperature of the IC and adjusts the thermocouple measurement accordingly. This eliminates the need for an external CJC circuit.