Part Details for MAX6665ASA65+ by Maxim Integrated Products
Results Overview of MAX6665ASA65+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6665ASA65+ Information
MAX6665ASA65+ by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX6665ASA65+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6665ASA65+-ND
|
DigiKey | IC FAN CNTRL/DRVR 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube, Tube |
4000 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
Part Details for MAX6665ASA65+
MAX6665ASA65+ CAD Models
MAX6665ASA65+ Part Data Attributes
|
MAX6665ASA65+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6665ASA65+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6665ASA65+
This table gives cross-reference parts and alternative options found for MAX6665ASA65+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6665ASA65+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6665ASA65+T | Analog Devices Inc | Check for Price | Fan Controller/Driver with Factory-Programmed Temperature Thresholds, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6665ASA65+ vs MAX6665ASA65+T |
MAX6665ASA65+ | Analog Devices Inc | Check for Price | Fan Controller/Driver with Factory-Programmed Temperature Thresholds, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6665ASA65+ vs MAX6665ASA65+ |
MAX6665ASA65+ Frequently Asked Questions (FAQ)
-
The MAX6665ASA65+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce noise and improve thermal performance.
-
The MAX6665ASA65+ has a high power dissipation rating, and proper thermal management is crucial to ensure reliable operation. It is recommended to use a heat sink or thermal pad to dissipate heat, and to ensure good airflow around the device. The thermal resistance of the package should also be taken into account when designing the system.
-
The recommended input capacitor value and type for the MAX6665ASA65+ depends on the specific application and input voltage. A general guideline is to use a low-ESR ceramic capacitor with a value of 1-10uF, placed as close to the input pin as possible. The capacitor should be rated for the maximum input voltage and should have a low equivalent series resistance (ESR) to minimize voltage ripple and noise.
-
The MAX6665ASA65+ requires proper biasing and configuration to ensure correct operation. It is recommended to follow the application circuit and biasing guidelines provided in the datasheet, and to consult with Maxim Integrated Products' application notes and technical support resources if necessary. Additionally, it is important to ensure that the device is operated within its recommended operating conditions and specifications.
-
The MAX6665ASA65+ can fail due to various reasons such as overheating, overvoltage, undervoltage, and electrical overstress. To mitigate these failure modes, it is recommended to ensure proper thermal management, input voltage regulation, and output short-circuit protection. Additionally, it is important to follow proper PCB design and layout guidelines, and to use adequate decoupling and filtering to minimize noise and voltage ripple.