Part Details for MAX6665ASA45+T by Maxim Integrated Products
Results Overview of MAX6665ASA45+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6665ASA45+T Information
MAX6665ASA45+T by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX6665ASA45+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6665ASA45+TCT-ND
|
DigiKey | THERMOSTAT 45DEG ACT HI/LO 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
503 In Stock |
|
$2.5666 / $4.6500 | Buy Now |
Part Details for MAX6665ASA45+T
MAX6665ASA45+T CAD Models
MAX6665ASA45+T Part Data Attributes
|
MAX6665ASA45+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6665ASA45+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX6665ASA45+T
This table gives cross-reference parts and alternative options found for MAX6665ASA45+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6665ASA45+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6665ASA45+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX6665ASA45+T vs MAX6665ASA45+ |
MAX6665ASA45+ | Analog Devices Inc | Check for Price | Fan Controller/Driver with Factory-Programmed Temperature Thresholds, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX6665ASA45+T vs MAX6665ASA45+ |
MAX6665ASA45+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX6665ASA45+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure the MAX6665ASA45+T is properly powered up and initialized, make sure to follow the power-up sequence specified in the datasheet. This typically involves applying the input voltage (VIN) before the enable signal (EN), and waiting for the internal voltage regulator to stabilize before enabling the output. Additionally, ensure that the input voltage is within the recommended operating range and that the output is properly decoupled.
-
The maximum output current capability of the MAX6665ASA45+T is 500mA. However, it's recommended to derate the output current based on the ambient temperature and the input voltage to ensure reliable operation and to prevent overheating.
-
To troubleshoot issues with the MAX6665ASA45+T, start by verifying the input voltage and current, and ensuring that the device is properly powered up and initialized. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to monitor the output voltage and current, and look for any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging.
-
The MAX6665ASA45+T is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, it's essential to ensure that the device is properly derated for temperature, and that the input voltage and output current are within the recommended operating ranges. Additionally, consider using thermal management techniques, such as heat sinking or thermal interface materials, to ensure reliable operation.