Part Details for MAX6639FAEE+T by Maxim Integrated Products
Results Overview of MAX6639FAEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6639FAEE+T Information
MAX6639FAEE+T by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX6639FAEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX6639FAEE+TCT-ND
|
DigiKey | IC 2CH TEMP MONITOR 16-QSOP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$2.7125 / $5.2700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5269 |
|
RFQ |
Part Details for MAX6639FAEE+T
MAX6639FAEE+T CAD Models
MAX6639FAEE+T Part Data Attributes
|
MAX6639FAEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6639FAEE+T
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |
Alternate Parts for MAX6639FAEE+T
This table gives cross-reference parts and alternative options found for MAX6639FAEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6639FAEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6639FAEE+T | Analog Devices Inc | Check for Price | 2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C | MAX6639FAEE+T vs MAX6639FAEE+T |
MAX6639FAEE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6639FAEE+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's output should be decoupled with a capacitor to prevent oscillations.
-
The MAX6639FAEE+T can handle input voltages up to 5.5V. However, it's recommended to operate the device within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
-
The MAX6639FAEE+T is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to follow the recommended operating conditions and derate the device's performance accordingly.
-
To troubleshoot issues with the MAX6639FAEE+T, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly connected and that the PCB layout is correct. Use an oscilloscope to check for noise, oscillations, or other anomalies. Consult the datasheet and application notes for troubleshooting guidelines.