Datasheets
MAX6639FAEE+ by:

2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C

Part Details for MAX6639FAEE+ by Analog Devices Inc

Results Overview of MAX6639FAEE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MAX6639FAEE+ Information

MAX6639FAEE+ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Price & Stock for MAX6639FAEE+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX6639FAEE
Mouser Electronics Board Mount Temperature Sensors 2-Channel Temperature Monitor with Dual, RoHS: Compliant 5600
  • 1 $6.3700
  • 5 $5.3700
  • 10 $4.9900
  • 25 $4.5200
  • 50 $4.2000
  • 100 $3.9100
  • 500 $3.3700
  • 1,000 $3.2700
  • 2,500 $3.1200
$3.1200 / $6.3700 Buy Now
Analog Devices Inc 2-Channel Temperature Monitor Package Multiple: 1 542
  • 1 $4.9200
  • 10 $4.5380
  • 25 $3.9376
  • 100 $2.2460
  • 500 $1.8443
  • 1,000 $1.7375
$1.7375 / $4.9200 Buy Now

Part Details for MAX6639FAEE+

MAX6639FAEE+ CAD Models

MAX6639FAEE+ Part Data Attributes

MAX6639FAEE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6639FAEE+ Analog Devices Inc 2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 16-QSOP-150_MIL
Package Description ROHS COMPLIANT, QSOP-16
Pin Count 16
Manufacturer Package Code 16-QSOP-150_MIL
Reach Compliance Code compliant
Date Of Intro 2005-05-19
Samacsys Manufacturer Analog Devices
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 1 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX6639FAEE+

This table gives cross-reference parts and alternative options found for MAX6639FAEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6639FAEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX6639FAEE+ Maxim Integrated Products $2.8568 Analog Circuit, 1 Func, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 MAX6639FAEE+ vs MAX6639FAEE+
MAX6639AEE+ Maxim Integrated Products $3.2327 Analog Circuit, 1 Func, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 MAX6639FAEE+ vs MAX6639AEE+
MAX6639AEE+T Analog Devices Inc Check for Price 2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C MAX6639FAEE+ vs MAX6639AEE+T
MAX6639YAEE+ Maxim Integrated Products Check for Price Analog Circuit, 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 MAX6639FAEE+ vs MAX6639YAEE+
MAX6639AEE-T Maxim Integrated Products Check for Price Analog Circuit, 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 MAX6639FAEE+ vs MAX6639AEE-T
MAX6639AEE+ Analog Devices Inc Check for Price 2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller, 16-QSOP-150_MIL, 16 Pins, -40 to 125C MAX6639FAEE+ vs MAX6639AEE+
MAX6639YAEE+T Maxim Integrated Products Check for Price Analog Circuit, 1 Func, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 MAX6639FAEE+ vs MAX6639YAEE+T

MAX6639FAEE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6639FAEE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6639FAEE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6639FAEE+ would you like to use for your alert(s)?
  • Please alert me when MAX6639FAEE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6639FAEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6639FAEE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6639FAEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6639FAEE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6639FAEE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: