Part Details for MAX6613MXK/V+T by Maxim Integrated Products
Results Overview of MAX6613MXK/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6613MXK/V+T Information
MAX6613MXK/V+T by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for MAX6613MXK/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Sensors & Transducers | 311 |
|
RFQ |
Part Details for MAX6613MXK/V+T
MAX6613MXK/V+T CAD Models
MAX6613MXK/V+T Part Data Attributes
|
MAX6613MXK/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6613MXK/V+T
Maxim Integrated Products
Analog Voltage Output Sensor, 4.4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, ROHS COMPLIANT, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP5/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.013 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX6613MXK/V+T
This table gives cross-reference parts and alternative options found for MAX6613MXK/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6613MXK/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6613MXK+T | Maxim Integrated Products | $0.7489 | Analog Voltage Output Sensor, 4.4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | MAX6613MXK/V+T vs MAX6613MXK+T |
MAX6613MXK+CA3 | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, | MAX6613MXK/V+T vs MAX6613MXK+CA3 |
MAX6613MXK-T | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, 1.84V Max, 4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN | MAX6613MXK/V+T vs MAX6613MXK-T |
MAX6613MXK+T | Analog Devices Inc | Check for Price | Low-Voltage Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins | MAX6613MXK/V+T vs MAX6613MXK+T |
MAX6613MXK/GG8 | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, | MAX6613MXK/V+T vs MAX6613MXK/GG8 |
MAX6613MXK+ | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, BICMOS, Rectangular, 5 Pin, Surface Mount, | MAX6613MXK/V+T vs MAX6613MXK+ |
MAX6613MXK+TG103 | Maxim Integrated Products | Check for Price | LOW-VOLTAGE ANALOG TEMPERATURE SENSOR IN SC70 PACKAGE | MAX6613MXK/V+T vs MAX6613MXK+TG103 |
MAX6613MXK+ | Analog Devices Inc | Check for Price | Low-Voltage Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins | MAX6613MXK/V+T vs MAX6613MXK+ |
MAX6613MXK+TCA3 | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor | MAX6613MXK/V+T vs MAX6613MXK+TCA3 |