Part Details for MAX6613MXK/GG8 by Maxim Integrated Products
Results Overview of MAX6613MXK/GG8 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6613MXK/GG8 Information
MAX6613MXK/GG8 by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MAX6613MXK/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6613MXK/GG8-ND
|
DigiKey | INTEGRATED CIRCUIT Lead time: 97 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 182 |
|
RFQ |
Part Details for MAX6613MXK/GG8
MAX6613MXK/GG8 CAD Models
MAX6613MXK/GG8 Part Data Attributes
|
MAX6613MXK/GG8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6613MXK/GG8
Maxim Integrated Products
Analog Voltage Output Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 4 Cel | |
Additional Feature | IT HAS TYPICAL OUTPUT VOLTAGE 1.8455V | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.013 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient | POSITIVE ppm/°C | |
Termination Type | SOLDER |
Alternate Parts for MAX6613MXK/GG8
This table gives cross-reference parts and alternative options found for MAX6613MXK/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6613MXK/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6613MXK+T | Maxim Integrated Products | $0.8177 | Analog Voltage Output Sensor, 4.4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, ROHS COMPLIANT, PLASTIC, SC-70, 5 PIN | MAX6613MXK/GG8 vs MAX6613MXK+T |
MAX6613MXK-T | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, 1.84V Max, 4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, SC-70, 5 PIN | MAX6613MXK/GG8 vs MAX6613MXK-T |
MAX6613MXK/V+T | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, 4.4Cel, BICMOS, Rectangular, 5 Pin, Surface Mount, ROHS COMPLIANT, SC-70, 5 PIN | MAX6613MXK/GG8 vs MAX6613MXK/V+T |
MAX6613MXK | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, BICMOS, Rectangular, 5 Pin, Surface Mount, | MAX6613MXK/GG8 vs MAX6613MXK |
MAX6613MXK+T | Analog Devices Inc | Check for Price | Low-Voltage Analog Temperature Sensor in an SC70 Package, 5-SC70-N/A, 5 Pins | MAX6613MXK/GG8 vs MAX6613MXK+T |
MAX6613MXK+TG103 | Maxim Integrated Products | Check for Price | LOW-VOLTAGE ANALOG TEMPERATURE SENSOR IN SC70 PACKAGE | MAX6613MXK/GG8 vs MAX6613MXK+TG103 |