Part Details for MAX6605MXK/GG8 by Analog Devices Inc
Results Overview of MAX6605MXK/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6605MXK/GG8 Information
MAX6605MXK/GG8 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MAX6605MXK/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Power Analog Temperature S Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX6605MXK/GG8
MAX6605MXK/GG8 CAD Models
MAX6605MXK/GG8 Part Data Attributes
|
MAX6605MXK/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6605MXK/GG8
Analog Devices Inc
Low-Power Analog Temperature Sensor in SC70 Package, N/A, 5 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Pin Count | 5 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2000-10-01 | |
Accuracy-Max (Cel) | 0.75 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MAX6605MXK/GG8
This table gives cross-reference parts and alternative options found for MAX6605MXK/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6605MXK/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6605MXK+ | Analog Devices Inc | Check for Price | Low-Power Analog Temperature Sensor in SC70 Package, 5-SC70-N/A, 5 Pins, -55 to 125C | MAX6605MXK/GG8 vs MAX6605MXK+ |
MAX6605MXK+ | Maxim Integrated Products | Check for Price | Analog Voltage Output Sensor, Rectangular, 6 Pin, Surface Mount, SC-70, 5 PIN | MAX6605MXK/GG8 vs MAX6605MXK+ |