Part Details for MAX6444US23L-T by Maxim Integrated Products
Results Overview of MAX6444US23L-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6444US23L-T Information
MAX6444US23L-T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6444US23L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6444US23L-T-ND
|
DigiKey | IC SUPERVISOR UP RESET CIRCUIT Min Qty: 222 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1450 In Stock |
|
$1.3500 | Buy Now |
|
Rochester Electronics | MAX6444 Up Reset Circuits With Long Manual Reset Setup Period ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1450 |
|
$1.0400 / $1.3000 | Buy Now |
Part Details for MAX6444US23L-T
MAX6444US23L-T CAD Models
MAX6444US23L-T Part Data Attributes
|
MAX6444US23L-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6444US23L-T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +2.32VV, BICMOS, PDSO4, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.32V | |
Width | 1.3 mm |
Alternate Parts for MAX6444US23L-T
This table gives cross-reference parts and alternative options found for MAX6444US23L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6444US23L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6444US23L+T | Analog Devices Inc | Check for Price | µP Reset Circuits with Long Manual Reset Setup Period, 4-SOT_23-N/A, 4 Pins, -40 to 85C | MAX6444US23L-T vs MAX6444US23L+T |
MAX6444US23L-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | MAX6444US23L-T vs MAX6444US23L-T |
MAX6444US23L+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, BICMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | MAX6444US23L-T vs MAX6444US23L+T |